09515220001

HARTING
617-09515220001
09515220001

制造商:

说明:
模块式连接器/以太网连接器 MPP-PFT-T1-F-P

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
HARTING
产品种类: 模块式连接器/以太网连接器
RoHS:  
Connectors
Shielded
Panel Mount
Straight
IP65, IP67
- 40 C
+ 70 C
Black
商标: HARTING
耦合器: Push-Pull
可燃性等级: UL 94 V-0
运转周期: 750 Cycle
工作温度范围: - 40 C to + 70 C
产品类型: Modular Connectors / Ethernet Connectors
工厂包装数量: 1
子类别: Modular Connectors / Ethernet Connectors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Mini PushPull T1 Industrial Connectors

HARTING Mini PushPull T1 Industrial Connectors are designed according to the IEC 63171-6 standard, which is an ideal mating face for single-pair Ethernet (SPE) for harsh environments and applications requiring shock and vibration resistance. These connectors provide IP-based communication up to the field level as well as easy operation and maintenance in common IP-based networks. The PushPull feature offers quick and simple installation time for field devices, while the miniaturized design saves space and reduces weight. These IP65/IP67 connectors deliver up to 10Gbit/s transmission speed (up to 1Gbit/s panel feed-through), 60V rated voltage, and 1.5A or 2A rated current. HARTING Mini PushPull T1 Industrial Connectors are ideal for automation, robotics, machinery, medical, transportation, and railway markets. 

库存量: 100

库存:
100 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥84.9534 ¥84.95
¥74.6139 ¥746.14
¥69.8905 ¥1,747.26
¥68.3198 ¥6,831.98
¥59.3928 ¥14,848.20
¥56.5791 ¥28,289.55
¥53.8445 ¥53,844.50