1418ER6LP

Hammond Manufacturing
546-1418ER6LP
1418ER6LP

制造商:

说明:
台式与机架式面板机壳产品 NEMA 12 ENCL LESS PANEL

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Hammond
产品种类: 台式与机架式面板机壳产品
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Single Door
Steel
Gray
12, 13
1418LP
商标: Hammond Manufacturing
外壳颜色: Gray
面板高度: 432 mm
面板宽度: 533 mm
产品: Wall Mount Enclosures
产品类型: Electrical Enclosures
工厂包装数量: 1
子类别: Enclosures, Racks and Boxes
通风: Not Available
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

1418LP Type 4/12 Mild Steel Wall-Mount Enclosures

Hammond Manufacturing 1418LP Type 4/12 Mild Steel Wall-Mount Enclosures are constructed with formed 14-gauge steel and smooth, continuously welded seams without knockouts, cutouts, or holes. These rugged enclosures comply with the IEC 60529 (IP66) standard and with Type 3R, 4, 12, and 13 requirements for UL 508A, cUL, and NEMA standards. The 1418LP enclosures feature welded mounting brackets, a padlock provision, and collar studs for mounting optional inner panels (sold separately). The door is secured with easily operated stainless steel clamps, while a formed lip on the door and enclosure keeps out flowing liquids and contaminants. Hammond Manufacturing 1418LP Type 4/12 Mild Steel Wall-Mount Enclosures provide protection from falling dirt, dust, oil, and water, creating a safe place to house electrical, electronic, hydraulic, and pneumatic controls and instruments.

1418 Type 12 Mild Steel Enclosures

Hammond Manufacturing 1418 Series Type 12 Mild Steel Enclosures are designed for UL 508A and CSA Type 12 and 13 standards and comply with NEMA Type 12 and 13 and IEC 60529 (IP54/IP66) specifications, depending on the model. These wall-mount and free-standing enclosures are designed to house electrical, electronic, hydraulic, or pneumatic controls and instruments, providing protection from falling dirt, dust, oil, and water. The enclosures are constructed from 12- and 14-gauge steel with smooth, continuously welded seams without knockouts, cutouts, or holes. The oil-resistant gaskets are permanently secured to the enclosure. Hammond Manufacturing 1418 Series Type 12 Mild Steel Enclosures include a grounding stud inside, a bonding stud on the door, and one or two literature pockets inside the door.

1418 Series Industrial Automation Control Panels

Hammond Manufacturing 1418 Series Industrial Automation Control Panels are designed to comply with IEC 60529 requirements for IP66 or IP54 protection. These wall-mount and free-standing enclosures also meet or comply with UL 508A, CSA, and NEMA standards, including Type 3R, 4, 4X, 12, and 13, depending on the model. The 1418 series control panels come with a grounding stud inside and a bonding stud on the door. The enclosure construction includes smooth, continuously welded seams without knockouts, cutouts, or holes. Hammond Manufacturing 1418 Series Industrial Automation Control Panels protect and enclose electrical, electronic, hydraulic, or pneumatic controls and instruments, making them ideal for industrial automation applications.

供货情况

库存: