DF33-2S-3.3C

Hirose Connector
798-DF332S33C
DF33-2S-3.3C

制造商:

说明:
板对板与夹层连接器 SOC HSG 2POS 3.3MM

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Hirose Electric
产品种类: 板对板与夹层连接器
RoHS:  
Receptacles
2 Position
3.3 mm (0.13 in)
1 Row
Crimp
Straight
5 A
500 V
- 35 C
+ 85 C
Tin
Copper Alloy
Polyamide (PA)
DF33
Bulk
商标: Hirose Connector
绝缘电阻: 1 GOhms
产品类型: Board to Board & Mezzanine Connectors
工厂包装数量: 100
子类别: Board to Board & Mezzanine Connectors
零件号别名: 676-1021-4-00
单位重量: 323 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8547200000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DF33 3.3 mm Contact Pitch, Connectors for Internal Power Supplies

Hirose Electric DF33 3.3mm Contact Pitch, Connectors for Internal Power Supplies offer a single row connector that is rated for 5A with #20 AWG conductor. The DF33 series also has a reliable interior lock that protects mated connectors from accidental disconnection, and 3 different mating configurations. Correct connector placement and orientation on the board are ensured by built-in posts. The DF33 series also features connectors that can be encapsulated up to 10mm without affecting the performance, and contacts that are completely surrounded by the insulator housing that electrically isolaties them from adjacent contacts. Separate contact retainers provide for applications where extreme pull-out forces may be applied against the wire or when a visual confirmation of the full contact insertion is required.
Learn More

库存量: 2

库存:
2 可立即发货
数量大于2的订购须受最低订购要求的限制。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥2.486 ¥2.49
¥2.0679 ¥20.68
¥1.8306 ¥45.77
¥1.5594 ¥155.94
¥1.4012 ¥420.36
¥1.1526 ¥1,152.60
¥1.09158 ¥2,728.95
¥1.03395 ¥5,169.75
¥0.98423 ¥9,842.30