DW3R002-CV

JAE Electronics
656-DW3R002-CV
DW3R002-CV

制造商:

说明:
重负荷电源连接器 DW3 series bus-bar cover

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
JAE Electronics
产品种类: 重负荷电源连接器
RoHS:  
DW3
Accessories
Cover
Thermoplastic (TP)
商标: JAE Electronics
外壳颜色: Black
最大工作温度: + 105 C
最小工作温度: - 25 C
产品类型: Heavy Duty Power Connectors
工厂包装数量: 20
子类别: Power Connectors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DW Series Power Connectors

JAE Electronics DW Series Power Connectors are ideal for use in a wide range of high-current applications. With the expansion of green energy such as solar power generation, the usage of the storage battery system to store electricity temporarily is increasing proactively. The lithium-ion type storage battery is increasing for storage systems, so to add to the power supply type, JAE has proposed a rack and panel type complex connector with signal contacts to monitor the status and state of charge for the battery or power module. The DW family includes multiple series to fit the needs of several key markets in power and energy storage that range from small to mid-range power as well as high power energy storage applications.

供货情况

库存:
无库存
生产周期:
19 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥39.4596 ¥39.46
¥35.9001 ¥359.00
¥33.9113 ¥678.23
¥25.0634 ¥2,506.34
¥23.8204 ¥23,820.40
¥22.9955 ¥57,488.75
5,000 报价