06031A121KAT2A

KYOCERA AVX
581-06031A121KAT2A
06031A121KAT2A

制造商:

说明:
多层陶瓷电容器MLCC - SMD/SMT KGM15ACG2A121KT NEW GLOBAL PN 100V 120pF A 581-KGM15ACG2A121KT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 9,519

库存:
9,519 可立即发货
生产周期:
14 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按4000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥1.8193 ¥1.82
¥1.07576 ¥10.76
¥0.86897 ¥86.90
¥0.4633 ¥463.30
整卷卷轴(请按4000的倍数订购)
¥0.43844 ¥1,753.76
¥0.28137 ¥2,250.96
¥0.26442 ¥6,346.08
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

产品属性 属性值 选择属性
KYOCERA AVX
产品种类: 多层陶瓷电容器MLCC - SMD/SMT
RoHS:  
120 pF
100 VDC
C0G (NP0)
10 %
0603
1608
SMD/SMT
Standard
- 55 C
+ 125 C
1.6 mm (0.063 in)
0.81 mm (0.032 in)
General Type MLCCs
C0G (NP0)
Reel
Cut Tape
MouseReel
商标: KYOCERA AVX
类: Class 1
封装 / 箱体: 0603 (1608 metric)
产品类型: Ceramic Capacitors
工厂包装数量: 4000
子类别: Capacitors
类型: General Purpose Dielectric Ceramic Capacitor
零件号别名: KGM15ACG2A121KT
单位重量: 6.300 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Standard Commercial-Grade MLCCs

KYOCERA AVX Standard Commercial-Grade MLCCs are offered in a variety of dielectric series. The X5R capacitors offer high capacitance values up to 100µF and are well suited for decoupling and filtering applications. Y5V capacitors are formulated for general-purpose use in a limited temperature range. C0G(NPO) capacitors offer one of the most stable capacitor dielectrics available. The U series RF/Microwave C0G(NPO) capacitors are designed for ultra-low ESR for applications in the communications market. KYOCERA AVX X7R capacitors are called temperature-stable ceramics and fall into EIA Class II materials. 

0603 High Capacitance High Voltage MLCCs

KYOCERA AVX 0603 High Capacitance High Voltage MLCCs offer a high capacitance, high voltage MLCC product line in 0603 case size. Additional sizes are also available: 0201, 0306, 0402, and 0508. KYOCERA AVX offers a variety of dielectric series for the standard commercial-grade MLCCs: X5R, Y5V, C0G(NPO), X7R, and U series. The X5R capacitors offer high capacitance values up to 100µF and are well suited for decoupling and filtering applications. The Y5V capacitors are formulated for general-purpose use in a limited temperature range. The C0G(NPO) series offers one of the most stable capacitor dielectrics available. The U series RF/Microwave C0G(NPO) capacitors are designed for ultra-low ESR applications in the communications market. KYOCERA AVX X7R capacitors are called temperature-stable ceramics and fall into EIA Class II materials.

电容器解决方案

KYOCERA AVX提供各种电容器解决方案,可依据密度、尺寸和可靠性要求设计定制解决方案。常见电容器类型包括铝电解、钽电解、陶瓷和薄膜。KYOCERA AVX陶瓷电容器通常用于直流-直流转换器,几乎可以在电动汽车 (EV) 的每个子系统中找到。

C0G (NPO) 多层陶瓷电容器

AVX EIA Class I C0G (NPO) 陶瓷材料是目前市场上最稳定的电容器电介质之一。C0G (NPO) 电容器提供许多重要优势,包括使用寿命期间的电容变化小于±0.1%,为其他电介质的五分之一。 此外,C0G (NPO) 电容量随温度的变化率为0±30ppm/ºC,在-55ºC至 +125ºC的范围内小于±0.3% ΔC。C0G (NPO) 陶瓷的电容漂移或迟滞非常小,不到±0.05%,相比较之下薄膜最高可达±2% 。C0G (NPO) 的形成不具老化特性。AVX扩充了C0G (NPO) 电容器电介质产品类别,加入了01005封装尺寸。