34465A/240/C13SPWR-900/C13SPWR-PLG

Keysight
372-34465A-UKEU
34465A/240/C13SPWR-900/C13SPWR-PLG

制造商:

说明:
数字万用表 DMM, 6 1/2 digit, 34410A/34411A rpl, max 600 VDC, 440 VAC. UK and EU Pwr Cords. BenchVue BV0001B SW license included

产品属性 属性值 选择属性
Keysight
产品种类: 数字万用表
RoHS:  
Multimeters
Bench Top
6 1/2 Digit
100 Ohms to 1 GOhms
1 nF to 100 uF
3 Hz to 300 kHz
Auto, Manual
True RMS
303.2 mm
261.2 mm
103.8 mm
商标: Keysight
电缆类型: UK / EU Power Cord Included
电流额定值: 100 A
产品类型: Multimeters
系列: 34465A
工厂包装数量: 1
子类别: Test Equipment
零件号别名: 34465A
单位重量: 3.76 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
9030320000
CAHTS:
9030310000
USHTS:
9030310000
JPHTS:
903031000
KRHTS:
9030310000
TARIC:
9030310090
MXHTS:
9030310100
BRHTS:
90303100
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Digital Multimeters

Keysight Technologies offers many Digital Multimeters (DMM) with different feature combinations to enable the user to make fast, safe, and accurate measurements at an affordable price. Each of these multimeters delivers superior performance and provides a wealth of functionality while maintaining portability, ruggedness, and safety compliance.

34460A/61A/65A/70A Benchtop Multimeters - Europe

Keysight Technologies 34460A / 61A / 65A / 70A Benchtop Digital Multimeters (European version) with Truevolt technology offer a full range of measurement capabilities to provide higher levels of accuracy, speed, and resolution. The Truevolt graphical capabilities such as trend and histogram charts deliver insights quickly to aid trend analysis. These multimeters perform up to 50,000 readings per second and a memory of up to 2 million readings for capturing transients. The 34460A, 34461A, and 34465A are 6½ digit multimeters, and the 34470A is a 7½ digit multimeter. These benchtop modules can measure low current, 1µA range with pA resolution, to enable measurements on very low power devices. Keysight Technologies 34460A / 61A / 65A / 70A Benchtop Digital Multimeters are equipped to support multiple connectivities through USB 2.0, serial interface (RS-232), and an optional GPIB port.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
7
预期 2027/1/5
27
预期 2027/1/18
生产周期:
25
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥18,588.1836 ¥18,588.18