HES.0M.305.LLDPR

LEMO
736-HES.0M.305.LLDPR
HES.0M.305.LLDPR

制造商:

说明:
环形推拉式连接器 LEMO Circular Receptacle, 5 LV Contacts, with PCB termination

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
LEMO
产品种类: 环形推拉式连接器
RoHS:  
Connectors
Fixed Socket (Receptacle)
Pin (Male)
5 Contact
0M
Panel Mount
Print (Straight)
IP68
Gray
0M
商标: LEMO
触点电镀: Gold
电流额定值: 6.5 A
产品类型: Circular Push Pull Connectors
外壳材质: Aluminum Alloy
工厂包装数量: 1
子类别: Circular Connectors
商标名: M Series
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
瑞士
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Automotive Solutions

LEMO offers a broad portfolio of automotive connectors that are broken down into four series for harsh environments: B, F, M, and T. These connectors from LEMO have a push-pull, self-latching design, or a ratchet-coupling mechanism, up to 13 keying options, and a multiple contact range from 2 to 114.

M Series Anodized Connectors

LEMO M Series Connectors with Anodized Surface Treatment offer quick and easy identification and are ideal for use in motorsports, onboard electronic systems, test equipment, portable and radio systems, or automotive wire harnesses. The brightly colored anodized surface treatment can be applied to one of 37 connector models that are available in 8 different sizes and remain visible after extensive use in harsh environments. These rugged connectors are IP68 compliant and have high vibration resistance. Gasket and sealing options that are oil and fuel resistant are included. The space-saving compact design of the connectors accepts cable diameters ranging from 2.8mm to 14mm. This series is available in multiple from 2 to 114 pins with crimp contacts or PCB contacts as well as hybrid low current/ high current contacts or with fiber optic contacts.

供货情况

库存:
无库存
生产周期:
最少: 50   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥635.3425 ¥31,767.13
¥600.4368 ¥60,043.68
250 报价