HEU.0M.305.LLNPV

LEMO
736-HEU.0M.305.LLNPV
HEU.0M.305.LLNPV

制造商:

说明:
标准环形连接器 LEMO Circular Receptacle, 5 LV Contacts, with PCB termination

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
LEMO
产品种类: 标准环形连接器
RoHS:  
Connectors
5 Position
Socket (Female)
0M
Panel Mount
Through Hole
Gold
Aluminum
17 mm
IP68
0M
商标: LEMO
触点材料: Brass
电流额定值: 6.5 A
插入安排: 05-0M
长度: 16.8 mm
运转周期: 3000
安装角: Straight
产品类型: Standard Circular Connector
外壳类型: Receptacle
工厂包装数量: 1
子类别: Circular Connectors
商标名: M Series
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
瑞士
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

M Series Anodized Connectors

LEMO M Series Connectors with Anodized Surface Treatment offer quick and easy identification and are ideal for use in motorsports, onboard electronic systems, test equipment, portable and radio systems, or automotive wire harnesses. The brightly colored anodized surface treatment can be applied to one of 37 connector models that are available in 8 different sizes and remain visible after extensive use in harsh environments. These rugged connectors are IP68 compliant and have high vibration resistance. Gasket and sealing options that are oil and fuel resistant are included. The space-saving compact design of the connectors accepts cable diameters ranging from 2.8mm to 14mm. This series is available in multiple from 2 to 114 pins with crimp contacts or PCB contacts as well as hybrid low current/ high current contacts or with fiber optic contacts.

M Sealed USB Cables & Receptacles

LEMO M Series Sealed USB Plugs and Receptacles are rugged, outdoor USB 2.0 Type A connectors designed to provide a waterproof IP68 rating when mated. These lightweight USBs are fast-and-easy to secure, resistant to vibration, and compatible with off-the-shelf USB cable assemblies. Designed specifically for outdoor use in medical, oil/petroleum, automotive, military,and mining applications, LEMO M Series Sealed USB Plugs and Receptacles provide rugged and reliable connections for harsh environments.

Automotive Solutions

LEMO offers a broad portfolio of automotive connectors that are broken down into four series for harsh environments: B, F, M, and T. These connectors from LEMO have a push-pull, self-latching design, or a ratchet-coupling mechanism, up to 13 keying options, and a multiple contact range from 2 to 114.

Connectors for Robotics & Industrial Control

LEMO Connectors for Robotics and Industrial Control provide high reliability and a long life cycle. They are ideal for critical applications in which the connector has to work every time or for applications in which systems are frequently set up and torn down. LEMO connectors also can be used externally on products. They feature push-pull or ratchet coupling for easy mating and unmating, enabling reduced maintenance and installation time. LEMO Connectors for Robotics and Industrial Control are ideally suited for use in legged robots, animatronics (actuators and servos), high-speed cameras, machine control systems, inspection sensors, and test and measurement applications.

OPTIMA M Series Ratchet Coupling Connectors

LEMO’s OPTIMA M Series ratchet coupling connectors provide a screw coupling system that enables a quick, secure coupling of the connectors for high vibration environments. When mated, these connectors are watertight to 2 meters for 15 hours, achieving an IP68 rating. These plugs come in with two grip designs: a standard knurl grip or an arctic grip to allow secure mating while wearing gloves. Receptacle styles include jam-nut or flange panel mount with crimp contacts, PCB pins, or in-line cable mount shells. The M Series delivers 360° shielding and high shell conductivity to ensure excellent EMI protection. The overmold feature provides additional strain relief, ensuring cable mount reliability. LEMO's M Series connectors are designed for high power, alternative energy, industrial automation, performance automotive, and other harsh environment applications that require robust performance in a lightweight and compact size.

供货情况

库存:
无库存
生产周期:
最少: 50   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥635.3425 ¥31,767.13
¥600.4368 ¥60,043.68
250 报价