21-CBSFPSV-1.5X2.0X0.225

LeaderTech
861-21CBSFPSV1520225
21-CBSFPSV-1.5X2.0X0.225

制造商:

说明:
EMI垫片、金属薄片、吸收片和屏蔽片 21-CBSFPSV-1.5X2.0X0.225--21S201--Circuit Board Shield--Formed Fence and Cover--Unassembled

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
LeaderTech
产品种类: EMI垫片、金属薄片、吸收片和屏蔽片
RoHS:  
EMI Gaskets, Sheets & Absorbers
Shields
Through Hole Pin
2 in
1.5 in
0.225 in
CBS 20
Bulk
商标: LeaderTech
材料: Copper
工厂包装数量: 20
子类别: EMI/RFI
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
7419805050
JPHTS:
741980000
KRHTS:
7419809000
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Circuit Board Shielding (CBS) Shields

LeaderTech Circuit Board Shielding (CBS) Shields offer a 0.13" to 4" height range and a two-piece design that accommodates virtually any through-hole or surface mount application. The two-piece design is highly reliable and includes a solderable fence and removable cover. LeaderTech CBS Shields provide sensitive component protection while allowing access for adjustments and repairs when needed.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥308.6143 ¥308.61
¥235.8197 ¥2,358.20
¥213.1632 ¥4,263.26
¥187.6817 ¥18,768.17
¥179.0824 ¥46,561.42
¥178.992 ¥89,496.00