C156

M5Stack
170-C156
C156

制造商:

说明:
教育机器人套件 ESP32-S3 powered replacement controller for StackChan robots, integrating display, wireless connectivity, audio, and motion control capabilities.

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
M5Stack
产品种类: 教育机器人套件
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Main Controllers
商标: M5Stack
核心: Xtensa LX7
产品类型: Educational Robotic Kits
子类别: Robotics
单位重量: 60 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
5A992.C
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

StackChan Core

M5Stack StackChan Core is the main controller for the StackChan robot and is intended for use as a mainboard replacement. This core uses an ESP32-S3 controller with a 240MHz dual-core processor, built-in 16MB flash and 8MB PSRAM, and native Wi-Fi® + BLE wireless communication. The board integrates built-in peripherals, including a rugged 2-inch capacitive touch screen, a 0.3MP camera, a proximity sensor, an ambient light sensor, and a nine-axis IMU. This board also provides a microSD card slot, an onboard 1W speaker, dual microphones, power, and reset buttons. The StackChan core is suitable as a direct replacement for the original controller in StackChan AI desktop robots.

供货情况

库存: