U041

170-U041
U041

制造商:

说明:
开发板和工具包 - AVR unit is a single-bus board which is controlled using GROVE PortB connector

寿命周期:
停产
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
M5Stack
产品种类: 开发板和工具包 - AVR
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
UNIT
Evaluation Modules
MEGA328
Bulk
商标: M5Stack
尺寸: 48 mm x 24 mm x 12 mm
接口类型: I2C
产品类型: Development Boards & Kits - AVR
工厂包装数量: 10
子类别: Development Tools
单位重量: 19 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8471801000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PbHub Expander Unit

M5Stack PbHub Expander Unit is a single-bus board that is controlled using the GROVE PortB connector. The expander unit contains 6 ports all in 1 unit and PortB can be used as GPIO and Analog in. This PbHub unit provides a solution for multiple device control using a single port - Port-B. The unit comes with a built-in MEGA328 MCU with a simple driver firmware installed where each of the IO can be configured as input and output. This PbHub unit can apply to basic single-bus communication like digital read and write analog read and write, and is implemented by I2C protocol. The expander unit is available in 48mm x 24mm x 12mm dimensions.

供货情况

库存: