CSPHSBULC5V0LB-TP

833-SPHSBULC5V0LB-TP
CSPHSBULC5V0LB-TP

制造商:

说明:
ESD保护二极管/TVS二极管 ESD,5V,CSP1006-2

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Micro Commercial Components (MCC)
产品种类: ESD保护二极管/TVS二极管
RoHS:  
Bidirectional
1 Channel
5 V
SMD/SMT
8 V
6 V
0402 (1006 metric)
9 A
65 W
0.28 pF
20 kV
20 kV
- 40 C
+ 125 C
Reel
Cut Tape
商标: Micro Commercial Components (MCC)
工厂包装数量: 10000
子类别: ESD Protection Diodes / TVS Diodes
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The factory is currently not accepting orders for this product.

合规代码
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
原产地分类
原产国:
瑞士
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CSPHSBULC5V0LB ESD Protection Diode

Micro Commercial Components (MCC) CSPHSBULC5V0LB ESD Protection Diode is a compact bidirectional diode designed for general‑purpose surge and transient suppression applications. This snap-back ESD protection diode supports a 5V reverse working voltage, with a reverse breakdown voltage range of 6V to 9V. The CSPHSBULC5V0LB diode can withstand up to 9A peak pulse current and offers 65W peak pulse power capability. This diode features a very low capacitance of 0.28pF, making it suitable for high‑speed or RF signal lines. The CSPHSBULC5V0LB ESD protection device comes in an ultra‑small CSP1006‑2 surface‑mount package ideal for space‑constrained designs.

供货情况

库存: