MP171AGJ-P

Monolithic Power Systems (MPS)
946-MP171AGJ-P
MP171AGJ-P

制造商:

说明:
开关稳压器 700 V Non-Isolated Off-Line Regulator,Up to 60 mA Output Current with Improved EMI Performance

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 开关稳压器
RoHS:  
SMD/SMT
TSOT-23-5
Buck, Buck-Boost, Flyback
1 Output
5.5 V
5.7 V
- 40 C
+ 125 C
Reel
Cut Tape
商标: Monolithic Power Systems (MPS)
开发套件: EV171A-J-00A
输入电压: 5.5 V to 5.7 V
湿度敏感性: Yes
工作电源电流: 2.2 mA to 6 mA
产品类型: Switching Voltage Regulators
关闭: Shutdown
工厂包装数量: 500
子类别: PMIC - Power Management ICs
电源电压-最小: 5.5 V
类型: Non-Isolated Offline Regulator
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542390090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MP171A Offline Regulators

Monolithic Power Systems (MPS) MP171A Offline Regulators are primary-side regulators that provide accurate constant voltage (CV) regulation without an optocoupler. These regulators lower the peak current and switching frequency as the load decreases, providing excellent efficiency at light loads and improving overall efficiency. Other features include thermal shutdown, VCC undervoltage lockout, overload protection, short-circuit protection, and open-loop detection. MPS MP171A Offline Regulators integrate a 700V MOSFET that optimizes the device for offline low-power applications such as home appliances and standby power. The regulators support buck, boost, buck-boost, and flyback topologies. The MP171A series is available in TSOT23-5 and SOIC-8 packages.

供货情况

库存:
0

您可以延期订购此产品。

生产周期:
44 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥12.0797 ¥12.08
¥8.8479 ¥88.48
¥8.0117 ¥200.29
¥7.0964 ¥709.64
¥6.667 ¥1,666.75
整卷卷轴(请按500的倍数订购)
¥6.0003 ¥3,000.15