MP6906GS-P

Monolithic Power Systems (MPS)
946-MP6906GS-P
MP6906GS-P

制造商:

说明:
开关控制器 Fast Turn-off, Intelligent Rectifier with Very Low Voltage Forward Regulation

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 开关控制器
Flyback
1 Output
12 V
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
商标: Monolithic Power Systems (MPS)
绝缘: Non-Isolated
湿度敏感性: Yes
工作电源电流: 8 mA
工作电源电压: 4.2 V to 35 V
产品: Switching Controllers
产品类型: Switching Controllers
系列: MP6906
关闭: Shutdown
工厂包装数量: 500
子类别: PMIC - Power Management ICs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542390090
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MP6906 Fast Turn-Off Intelligent Rectifiers

Monolithic Power Systems (MPS) MP6906 Fast Turn-Off Intelligent Rectifiers are low-drop diode emulator ICs that combine an external switch to replace Schottky diodes in high-efficiency flyback converters. The chip works with 12V standard and 5V logic level FETS. The MP6906 devices regulate an external switch forward drop to about 30mV and switches it off when the voltage becomes negative. These rectifiers provide a SYNC interface to receive an external signal to shut down the gate driver for reliable continuous conduction mode (CCM) operation. A programmable light-load sleep mode reduces the quiescent current to 150µA and a low undervoltage-lockout (UVLO) level allows operation at a lower output without additional winding. The rail-to-rail output provides a higher driving voltage to the external MOSFET. MPS MP6906 Fast Turn-Off Intelligent Rectifiers are available in compact SOIC-8 or TSOT23-6 package.

供货情况

库存:
无库存
生产周期:
37 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥12.0797 ¥12.08
¥8.8479 ¥88.48
¥8.0117 ¥200.29
¥7.0964 ¥709.64
¥6.667 ¥1,666.75
整卷卷轴(请按500的倍数订购)
¥6.4071 ¥3,203.55