MPQ1922GVE-AEC1-Z

Monolithic Power Systems (MPS)
946-MPQ1922GVEAEC1-Z
MPQ1922GVE-AEC1-Z

制造商:

说明:
马达/运动/点火控制器和驱动器 100V Half-Bridge Pre-Driver

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 马达/运动/点火控制器和驱动器
RoHS:  
Half-Bridge Drivers
Half Bridge
500 uA
- 40 C
+ 165 C
SMD/SMT
QFN-22
AEC-Q100
Reel
商标: Monolithic Power Systems (MPS)
湿度敏感性: Yes
输出端数量: 1 Output
Pd-功率耗散: 3.1 W
产品类型: Motor / Motion / Ignition Controllers & Drivers
系列: MPQ1922
工厂包装数量: 5000
子类别: PMIC - Power Management ICs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MPQ1922 Automotive H-Bridge Gate Drivers

Monolithic Power Systems (MPS) MPQ1922 Automotive H-Bridge Gate Drivers are designed for driving two N-channel power MOSFETs with up to 3A source and 4A sink current capability. These devices are single-channel and support up to 100V output supply voltages. The MPQ1922 features configurable slew rate control, FET desaturation protection, adjustable dead-time control, Under-Voltage Lockout (UVLO), and thermal shutdown. The half-bridge gate drivers are suitable for motor driver applications, automotive pumps, fans, superchargers and actuators, power drills, and e-bikes. The MPQ1922 is AEC-Q-100 qualified and available in a QFN-22 (4mm x 5mm) package with an exposed thermal pad.

供货情况

库存:
无库存
生产周期:
37 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 5000   倍数: 5000
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按5000的倍数订购)
¥16.7918 ¥83,959.00