PT40-15psiv-2-2-1-17

NOSHOK
97-PT4015PSIV22117
PT40-15psiv-2-2-1-17

制造商:

说明:
工业压力传感器 High Accuracy Fixed Range Pressure Transmitter, -15 to 0 psi gauge, 0.125% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 0 Vdc to 5 Vdc, 3-wire, 1/8 NPT male, DIN form C with 3 ft cable

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
NOSHOK
产品种类: 工业压力传感器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
商标: NOSHOK
产品类型: Industrial Pressure Sensors
系列: PT40
工厂包装数量: 1
子类别: Sensors
商标名: NOSHOK
单位重量: 212.621 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PT40 High-Accuracy Transmitters & Transducers

NOSHOK PT40 High-Accuracy Fixed-Range Transmitters and Transducers are industrial pressure transmitters and transducers with gauge, compound, absolute, and vacuum ranges from 2psig to 15,000psig. The PT40 features premium accuracy and field-adjustable offset and span. These NOSHOK transmitters and transducers feature a response time of <1ms and accuracy of ±0.25% of span (±0.125% optional). Applications include hydraulics and pneumatics, automation, laboratory and test equipment, general industrial, and mobile equipment.

供货情况

库存: