178-025-513R481

NorComp
636-178-025-513R481
178-025-513R481

制造商:

说明:
D-Sub双端口连接器 RA 25POS FEM/FEM 5A

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
NorComp
产品种类: D-Sub双端口连接器
RoHS:  
Female / Female
2 Row / 2 Row
25 Position
Through Hole
Gold
5 A
Right Angle
商标: NorComp
触点材料: Brass
过滤: Unfiltered
最大工作温度: + 105 C
最小工作温度: - 55 C
端口数量: 2 Port
产品类型: Dual Port D-Sub Connectors
系列: 178
外壳材质: Steel
外壳电镀: Nickel
工厂包装数量: 25
子类别: D-Sub Connectors
商标名: STACKED
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Dual-Port Stacked D-Sub Connectors

NorComp Dual-Port Stacked D-Sub Connectors provide multiple connector ports in a limited PCB space by stacking two right angle D-Sub connectors atop each other. These high-temperature, UL 94V-0 thermoplastic connectors are available in four industry-standard sizes (9, 15, 25, 37) and three different connector spacing options (0.625” | 0.750” | 0.900”). Each connector offers high performance, stamped contacts, and a condensed footprint. NorComp Dual-Port D-Sub Connectors include male / female over male / female configurations with hardware options that include flush inserts, hex standoffs, metal brackets, and more.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.

供货情况

库存:
无库存
生产周期:
最少: 250   倍数: 25
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥82.8855 ¥20,721.38
¥78.4107 ¥39,205.35
¥74.693 ¥74,693.00
2,500 报价