G3-D23321

OTTO
999-G3-D23321
G3-D23321

制造商:

说明:
操纵杆 G3-D Control Grip, Bicycle Style

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
OTTO
产品种类: 操纵杆
发货限制:
 Mouser 目前在您所在地区不销售该产品。
G3-D
商标: OTTO
产品类型: Joysticks
工厂包装数量: 1
子类别: Human Machine Interfaces
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8536509065
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Joysticks & Grips

OTTO Joysticks and Grips offer a diverse range of package options, such as miniature, finger, and full-sized joysticks, as well as grips with extra functions to meet a variety of application needs. The JHT series includes sealed, miniature Hall-effect joysticks with a compact design and robust construction, making them ideal for applications where space is limited and precision control is required. These joysticks are tested to 5M cycles, and the Z-axis variant features 60° rotation of the knob at the top of the joystick. OTTO also offers finger joysticks, providing high performance in a small package that fits within grips, panels, and armrests. The series includes the HTL2 two-way, single-axis model and the HTL4 four-way, dual-axis joystick, both with a pushbutton option.

G3-D Control Grips

OTTO G3-D Control Grips feature a resistive load of 50mA at 28VDC, 1 million cycles of electrical life, and an IP68S sealed rating. The G3-D grips can be configured with a rocker switch or a push button at the top of the grip handle. These grips can be assembled with OTTO's JHM joystick, providing various gating options, including single-axis, dual-axis, friction-held, and omnidirectional. OTTO G3-D Control Grips are ideal for industrial, agricultural, mining, and utility and construction applications. 

G3 Control Grips

OTTO G3 Control Grips include multi-function compact grips, commercial grips, and universal, ergonomic control grips. The G3-E series offers multi-function, compact grips with five momentary push buttons and a proportional Hall effect rocker. The G3-D commercial grips can be configured with a rocker switch or a pushbutton at the top of the grip handle. The G3-C universal grips from OTTO accommodate up to 11 control switches, including up to eight on the faceplate, an option pushbutton on each side of the grip head, and an optional trigger switch that can act as an operator presence switch.

供货情况

库存: