HTL4-0113

OTTO
999-HTL4-0113
HTL4-0113

制造商:

说明:
操纵杆 S/A HTL4-111131AT52 EX SCREW-ON BTN

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
OTTO
产品种类: 操纵杆
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Hall Effect Joysticks
Linear Hall Effect Finger Joystick
Analog
5 VDC
10 mA
- 40 C
+ 85 C
Panel Mount
Wire Leads
1.1 in Dia
Industrial, Medical, Unmanned Vehicle and Off-Highway Industries
Toggle Option
HTL4
商标: OTTO
产品类型: Joysticks
工厂包装数量: 1
子类别: Human Machine Interfaces
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8536509065
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Joysticks & Grips

OTTO Joysticks and Grips offer a diverse range of package options, such as miniature, finger, and full-sized joysticks, as well as grips with extra functions to meet a variety of application needs. The JHT series includes sealed, miniature Hall-effect joysticks with a compact design and robust construction, making them ideal for applications where space is limited and precision control is required. These joysticks are tested to 5M cycles, and the Z-axis variant features 60° rotation of the knob at the top of the joystick. OTTO also offers finger joysticks, providing high performance in a small package that fits within grips, panels, and armrests. The series includes the HTL2 two-way, single-axis model and the HTL4 four-way, dual-axis joystick, both with a pushbutton option.

HTL 2 & 4-Way Linear Hall Effect Finger Joysticks

OTTO HTL Linear Hall Effect Finger Joysticks, available as 2-way or 4-way, provide the performance of a full-sized, dual-axis joystick in a miniature package that can be mounted in control handles, armrests, and panels. Programmable sensors with built-in temperature compensation ensure consistent and repeatable operation. The HTL joysticks offer excellent EMI immunity (up to 100V/M), tactile feel, and have either a dust-tight or IP68S watertight seal. A variety of outputs are available, as well as a wide range of button styles.

供货情况

库存: