JHL-21JJ2

OTTO
999-JHL-21JJ2
JHL-21JJ2

制造商:

说明:
操纵杆 Hall Effect Joystick

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
OTTO
产品种类: 操纵杆
发货限制:
 Mouser 目前在您所在地区不销售该产品。
JHL
商标: OTTO
产品类型: Joysticks
工厂包装数量: 1
子类别: Human Machine Interfaces
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8536509065
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Joysticks & Grips

OTTO Joysticks and Grips offer a diverse range of package options, such as miniature, finger, and full-sized joysticks, as well as grips with extra functions to meet a variety of application needs. The JHT series includes sealed, miniature Hall-effect joysticks with a compact design and robust construction, making them ideal for applications where space is limited and precision control is required. These joysticks are tested to 5M cycles, and the Z-axis variant features 60° rotation of the knob at the top of the joystick. OTTO also offers finger joysticks, providing high performance in a small package that fits within grips, panels, and armrests. The series includes the HTL2 two-way, single-axis model and the HTL4 four-way, dual-axis joystick, both with a pushbutton option.

JHL Large Hall Effect Joysticks

OTTO JHL Large Hall Effect Joysticks come with a ball knob or can be paired with a high-performance G3 commercial grip to make an HJLG3 joystick/grip assembly for demanding commercial and industrial applications. These top-mount JHL joysticks boast a life of up to 6 million cycles and handle a static load of up to 225lbs. The output configurations for OTTO JHL Large Hall Effect Joysticks include single or dual analog, CANopen, CAN J1939 with or without Performance Level d (PLd) for functional safety, and redundant sensors.

供货情况

库存: