OA825AP-11-2TS
图像仅供参考
请参阅产品规格
请参阅产品规格
670-OA825AP112TS
OA825AP-11-2TS
制造商:
说明:
交流风扇 Axial Fan, 80x80x25mm, 115VAC, 18CFM, 6W, 24dBA, 2300RPM, Sleeve, Lead Wires
交流风扇 Axial Fan, 80x80x25mm, 115VAC, 18CFM, 6W, 24dBA, 2300RPM, Sleeve, Lead Wires
数据表
Technical Resources
Test/Quality Data
合规代码
- CNHTS:
- 8414599050
- CAHTS:
- 8414590091
- USHTS:
- 8414596590
- JPHTS:
- 841459029
- KRHTS:
- 8414599000
- TARIC:
- 8414592590
- ECCN:
- EAR99
原产地分类
- 原产国:
- 中国台湾
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
无库存出现意外错误。请稍候重试。
-
生产周期:
-
24 周 预计工厂生产时间。
此产品免运费
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥95.1234 | ¥28,537.02 | |
| ¥93.7222 | ¥46,861.10 | |
| ¥92.9764 | ¥92,976.40 | |
| 2,500 | 报价 |
中国

Orion OA825AP Series Sleeve Bearing AC Fans
This part is only available from factory as a special with a
long leadtime, high min and NCNR. The closest alternate is
listed just below.
The alternate has a ball bearing rather than a sleeve bearing
and is considered a better version.
Affected Mouser Alternate Mouser
670-OA825AP111TS 670-OA825AP111TB
670-OA825AP111WS 670-OA825AP111WB
670-OA825AP11221WS 670-OA825AP11221WB
670-OA825AP11222WS 670-OA825AP11222WB
670-OA825AP11223WS 670-OA825AP11223WB
670-OA825AP112TS 670-OA825AP112TB
670-OA825AP112WS 670-OA825AP112WB
670-OA825AP113TS 670-OA825AP113TB
670-OA825AP113WS 670-OA825AP113WB
670-OA825AP221TS 670-OA825AP221TB
670-OA825AP221WS 670-OA825AP221WB
670-OA825AP222TS 670-OA825AP222TB
670-OA825AP222WS 670-OA825AP222WB
670-OA825AP223TS 670-OA825AP223TB
Please contact a Mouser Technical Sales Representative for
further information.
5-0910-45