KTR03EZPF4320

ROHM Semiconductor
755-KTR03EZPF4320
KTR03EZPF4320

制造商:

说明:
厚膜电阻器 - SMD High-voltage Resistant Chip Resistor, 1608mm, 0.1W, 350V, +/-1%, 432 Ohm

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
ROHM Semiconductor
产品种类: 厚膜电阻器 - SMD
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Reel
Cut Tape
KTR
商标: ROHM Semiconductor
安装风格: PCB Mount
产品类型: Thick Film Resistors
工厂包装数量: 5000
子类别: Resistors
技术: Thick Film
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

KTR High Voltage Chip Resistors

ROHM Semiconductors KTR High Voltage Chip Resistors provide twice the voltage resistance of standard chip resistor products by utilizing a proprietary resistive element configuration combined with a novel trimming pattern. These ROHM Semiconductors resistors have numerous models that range from 350V to 600V and in package sizes from 1608 to 3225. ROHM Semiconductors KTR High Voltage Resistors are designed for camera flash circuits, display backlight inverter circuits, and smart meter applications. 

High-Reliability Chip Resistors

ROHM Semiconductor High-Reliability Chip Resistors including anti-surge ESR and SDR series, superior junction reliability and high rated power LTR series, high voltage type resistance KTR series, and the sulfur tolerant SFR series. The resistors are optimized for a variety of applications including automotive and industrial. ROHM Specialty Chip Resistors are ISO9001 / ISO / TS16949 certified.

供货情况

库存:

类似产品