HVLED001

STMicroelectronics
511-HVLED001
HVLED001

制造商:

说明:
LED照明驱动器IC Offline controller for LED lighting with constant voltage primary-sensing and high power factor

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
STMicroelectronics
产品种类: LED照明驱动器IC
RoHS:  
1 Output
Boost, Buck, Flyback, SEPIC
300 mA
SSOP-10
18 V
9.7 V
Adjustable
HVLED001
- 40 C
+ 125 C
PWM Dimming, Constant Voltage
Tube
商标: STMicroelectronics
输入电压: 9.7 V to 18 V
湿度敏感性: Yes
安装风格: SMD/SMT
通道数量: 1 Channel
产品: LED Controllers
产品类型: LED Lighting Drivers
工厂包装数量: 2000
子类别: Driver ICs
电源电流—最大值: 4 mA
类型: LED Lighting Controller
单位重量: 80 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
摩洛哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HVLED001 离线 LED 控制器

意法半导体 HVLED001 离线 LED 控制器是一款增强型峰值电流模式控制器。它主要控制 LED 驱动器中输出功率高达 150W 的高功率因数(HPF)反激式或降压-升压拓扑。也可以执行其他的一些拓扑,如降压、升压和 SEPIC。STM 的创新高压技术可以使 HVLED001 直接连接输入电压,既可启动器件,也可监控输入电压。
了解更多

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

库存量: 728

库存:
728 可立即发货
数量大于728的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥10.0118 ¥10.01
¥7.2772 ¥72.77
¥6.6105 ¥165.26
¥5.8534 ¥585.34
¥5.4466 ¥1,361.65
¥5.2884 ¥2,644.20

类似产品

STMicroelectronics HVLED001A
STMicroelectronics
LED照明驱动器IC Offline controller for LED lighting with constant voltage primary-sensing and hi