PRT-21297
图像仅供参考
请参阅产品规格
请参阅产品规格
474-PRT-21297
PRT-21297
制造商:
说明:
SparkFun 配件 This is a very simple board that takes a 6-12V input voltage and outputs a selectable 5V or 3.3V regulated voltage. All headers are 0.1" pitch for simple insertion into a breadboard.Input power can be supplied to either the DC barrel jack or the two
SparkFun 配件 This is a very simple board that takes a 6-12V input voltage and outputs a selectable 5V or 3.3V regulated voltage. All headers are 0.1" pitch for simple insertion into a breadboard.Input power can be supplied to either the DC barrel jack or the two
寿命周期:
停产
Mouser 目前在您所在地区不销售该产品。
合规代码
- USHTS:
- 8534000095
原产地分类
- 原产国:
- 美国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
出现意外错误。请稍候重试。
中国
