54-370-006

Spectrum Control
657-54-370-006
54-370-006

制造商:

说明:
电磁干扰直通滤波器 200V 15A 500000pF THREADED CASE FILTER

寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Spectrum Control
产品种类: 电磁干扰直通滤波器
RoHS: N
C Filter
500 nF
125 VAC, 200 VDC
15 A
5 mOhms
商标: Spectrum Control
直径: 9.78 mm
介入损耗: 70 dB
长度: 16.002 mm
产品类型: EMI Feedthrough Filters
工厂包装数量: 1
子类别: Filters
测试频率: 1 GHz
螺纹大小: 1/4-28 UNF-2A
类型: Hermetically Sealed Threaded Case Filters
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8538900001
USHTS:
8548000000
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Hermetically Sealed EMI Filters

Spectrum Control Hermetically Sealed Electromagnetic Interference (EMI) Filters combine hermetically sealed glass construction with superior EMI attenuation, providing mission-critical performance. These robust EMI filters are engineered to excel in the harshest environments, delivering reliable, broadband filtering from 10kHz to beyond 10GHz. This superior performance ensures uncompromising signal integrity in a variety of applications. Spectrum Control Hermetically Sealed EMI Filters are qualified to MIL-PRF-15733, DSCC 84084, and MIL-PRF-28861 QPL standards. Ideal applications include military and aerospace, medical, industrial, power, and oil drilling.

供货情况

库存:
不可用

定价 (含13% 增值税)