54-779-019

Spectrum Control
657-54-779-019
54-779-019

制造商:

说明:
电磁干扰直通滤波器 50V 10A BOLT-IN FLTR

寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Spectrum Control
产品种类: 电磁干扰直通滤波器
RoHS: N
RSBIF
C Filter
100 nF
50 V
10 A
- 55 C
+ 125 C
商标: Spectrum Control
介入损耗: 65 dB
引线直径: 0.13 mm
长度: 3.18 mm
产品类型: EMI Feedthrough Filters
工厂包装数量: 1
子类别: Filters
测试频率: 10 GHz
螺纹大小: 6-32 UNC-2A
类型: Resin Sealed Bolt-In Filters
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8504500000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
TARIC:
8532240000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Resin Sealed Bolt-In EMI Filters

Spectrum Control Resin Sealed Bolt-In EMI Filters are designed for quick installation in tapped or through-holes using the included nut and lock washer. These filters are built with a rugged housing and resin sealing at both ends. The resin-sealed bolt-in EMI filters offer excellent environmental protection and are also available with MIL-PRF-15733 QPL qualification. These filters feature 500VDC/220VAC (400Hz) voltage ratings and support C, L, and Pi circuit configurations. The resin-sealed bolt-in EMI filters are ideally suited for filtering signal and data lines, as well as DC power lines. Typical applications include DC motors, power supplies, secure communications, medical equipment, and industrial control systems.

供货情况

库存:
不可用

定价 (含13% 增值税)