CAB.V09

Taoglas
960-CAB.V09
CAB.V09

制造商:

说明:
射频电缆组件 CAB.V09 NMO Direct Mount - 3/4 inch Hole Brass Mount type to 14ft RG-58 to SMA(M) Straight Plug

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Taoglas
产品种类: 射频电缆组件
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
NMO
Right Angle
SMA
Plug (Male)
Straight
4.267 m (14 ft)
53 Ohms
RG-58/U
Black
Bulk
商标: Taoglas
连接器A极性: Normal
连接器B极性: Normal
触点材料: Brass
触点电镀: Gold
极性: Normal
产品类型: RF Cable Assemblies
系列: CAB
工厂包装数量: 100
子类别: Cable Assemblies
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
8544200000
TARIC:
8544200090
MXHTS:
85442099
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CAB Series RF Cable Assemblies

Taoglas CAB Series Radio Frequency (RF) Cable Assemblies are available in various connector types, including SMA, U.FL, N-Type jack with O-ring, IPEX, TNC, NMO, and FAKRA. The cable assemblies come in standard lengths from 50mm to 25 feet and in right-angle, straight, and bulkhead configurations. A variety of jacket colors is also offered. The series features 50Ω or 53Ω impedance and is RoHS and REACH compliant. The CAB series RF Cable Assemblies are ideal for wireless telecommunications, 5G/LTE and Wi-Fi® applications, test instruments, and IoT devices.

供货情况

库存: