ADS1196CPAG

Texas Instruments
595-ADS1196CPAG
ADS1196CPAG

制造商:

说明:
模数转换器 - ADC Low-Pwr6Ch16B Ana Fr ont-End for ECG A 5 A 595-ADS1196CPAGR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 模数转换器 - ADC
RoHS:  
ADS1196
SMD/SMT
TQFP-64
16 bit
6 Channel
SPI
8 kS/s
Differential
Sigma-Delta
2.7 V to 5.25 V
1.65 V to 3.6 V
97 dB
0 C
+ 70 C
Tray
商标: Texas Instruments
特点: Daisy-Chainable, GPIO, Oscillator, PGA
INL - 积分非线性: 15 ppm
湿度敏感性: Yes
转换器数量: 6 Converter
Pd-功率耗散: 4 mW
功耗: 3.6 mW
产品类型: ADCs - Analog to Digital Converters
参考类型: External, Internal
参考电压: 4.1 V
工厂包装数量: 160
子类别: Data Converter ICs
电源电压-最大: 5.25 V
电源电压-最小: 2.7 V
单位重量: 360.600 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ADS119x 16-Bit Analog Front-End (AFE) Devices

Texas Instruments ADS119x 16-Bit Analog Front-End (AFE) Devices for biopotential measurements enable the creation of scalable medical instrumentation systems at significantly reduced size, power, and overall cost. These low-power devices have a flexible input multiplexer per channel that can be independently connected to the internally generated signals for test, temperature, and lead-off detection. The TI ADS119x devices operate at data rates as high as 8kSPS, allowing the implementation of software pace detection. The devices are designed for use in a variety of medical instrumentation, including patient monitoring (Holter, event, stress, and vital signs, including ECG, AED, and telemedicine) as well as evoked audio potential (EAP) and sleep study monitors.

供货情况

库存:
无库存
生产周期:
9 周 预计工厂生产时间。
最少: 160   倍数: 160
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥139.6228 ¥22,339.65
¥137.0577 ¥43,858.46
¥135.4079 ¥64,995.79
800 报价