CD74HCT563EE4

595-CD74HCT563EE4
CD74HCT563EE4

制造商:

说明:
闭锁 Octal Transparent

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 闭锁
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
D-Type Transparent Latch
HCT
1 Circuit
8 Line
PDIP-20
Inverting
30 ns at 4.5 V
8 uA
32 mA
- 6 mA
4.5 V
5.5 V
- 55 C
+ 125 C
Tube
商标: Texas Instruments
安装风格: Through Hole
通道数量: 8 Channel
输入线路数量: 8 Line
产品类型: Latches
系列: CD74HCT563
工厂包装数量: 20
子类别: Logic ICs
电源电流—最大值: 8 uA
单位重量: 1.199 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

合规代码
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

供货情况

库存:

类似产品

Texas Instruments CD74HCT563E
Texas Instruments
闭锁 Octal Transparent