DAC7562TDSCR

Texas Instruments
595-DAC7562TDSCR
DAC7562TDSCR

制造商:

说明:
数模转换器- DAC DAC7562T Dual 12-Bit Low Power Voltage-O A 595-DAC7562TDSCT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 数模转换器- DAC
RoHS:  
DAC7562T
- 40 C
+ 125 C
SMD/SMT
WSON-10
Reel
Cut Tape
MouseReel
商标: Texas Instruments
特点: Low Power, Small Size
增益误差: 0.15 % FSR
湿度敏感性: Yes
功耗: 900 uW
产品类型: DACs - Digital to Analog Converters
工厂包装数量: 3000
子类别: Data Converter ICs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DACxx6xT Low Power Voltage-Output DACs

Texas Instruments DACxx6xT Low Power Voltage-Output Digital-to-Analog Converters (DACs) feature a 2.5V, 4ppm/°C internal reference, giving a full-scale output voltage range of 2.5V or 5V. The internal reference has an initial accuracy of ±5mV and can source or sink up to 20mA at the VREFIN/VREFOUT pin. These devices are monotonic, providing excellent linearity and minimizing undesired code-to-code transient voltages. They use a versatile three-wire serial interface that operates at clock rates up to 50MHz. These incorporate a power-on-reset circuit that ensures the DAC output powers up at zero scale until a valid code is written to the device. The DACxx6xT similarly powers up at mid-scale. These devices contain a power-down feature that reduces current consumption to typically 550nA at 5V. The low power consumption, internal reference, and small footprint make these devices ideal for portable, battery-operated equipment.

供货情况

库存:
无库存
生产周期:
16 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥61.3703 ¥61.37
¥47.3131 ¥473.13
¥43.844 ¥1,096.10
¥39.9568 ¥3,995.68
¥36.9736 ¥9,243.40
¥36.2278 ¥36,227.80
整卷卷轴(请按3000的倍数订购)
¥36.1487 ¥108,446.10
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥75.823
最小:
1

类似产品

Texas Instruments DAC7562TDSCT
Texas Instruments
数模转换器- DAC DAC7562T Dual 12-Bit Low Power Voltage-O A 595-DAC7562TDSCR