ISO1050DUB
图像仅供参考
请参阅产品规格
请参阅产品规格
595-ISO1050DUB
ISO1050DUB
制造商:
说明:
数字隔离器 Iso 5V CAN Xcvr
数字隔离器 Iso 5V CAN Xcvr
寿命周期:
寿命结束:
将过时且制造商将停产。
数据表:
数据表
Application Notes
- Common-Mode Chokes in CAN Networks: Source of Unexpected Transients
- How to Design Isolated CAN Systems With Correct Bus Protection
- How to Isolate Signal and Power in Isolated CAN Systems (Rev. C)
- Isolate Your CAN Systems Without Compromising on Performance or Space (Rev. E)
- Isolated CAN Reference Design (Rev. E)
- Isolated CAN solution by using ISO1050 and SN6501 (Rev. A)
- Top Design Questions about Isolating CAN Nodes Bus Design (Rev. A)
EOL
Images
Models
PCN
Product Catalogs
合规代码
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
原产地分类
- 原产国:
- 泰国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
库存量: 7,156
-
库存:
-
7,156 可立即发货出现意外错误。请稍候重试。
数量大于7156的订购须受最低订购要求的限制。
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥53.9349 | ¥53.93 | |
| ¥41.358 | ¥413.58 | |
| ¥35.0752 | ¥1,753.76 | |
| ¥34.6571 | ¥3,465.71 | |
| ¥33.0073 | ¥8,251.83 | |
| ¥32.0129 | ¥16,006.45 | |
| ¥31.5948 | ¥31,594.80 | |
| ¥31.2671 | ¥78,167.75 |
中国
