LM2575T-3.3/NOPB

Texas Instruments
926-LM2575T-33/NOPB
LM2575T-3.3/NOPB

制造商:

说明:
开关稳压器 1A SD VTG Reg

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 开关稳压器
RoHS:  
Through Hole
TO-220-5
Buck
3.3 V
1 A
1 Output
4.75 V
40 V
52 kHz
- 40 C
+ 125 C
LM2575
Tube
商标: Texas Instruments
工作电源电流: 5 mA
产品类型: Switching Voltage Regulators
工厂包装数量: 45
子类别: PMIC - Power Management ICs
商标名: SIMPLE SWITCHER
类型: Inverting, Step Down
单位重量: 2 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
马来西亚
扩散国家:
德国
发货时,国家/地区可能会发生变化。

LM257x SIMPLE SWITCHER® Voltage Regulators

Texas Instruments LM257x SIMPLE SWITCHER® Step-Down Voltage Regulators are high-efficiency devices ranging from 0.5A to 3A output current. TI LM2574 and LM2574HV SIMPLE SWITCHER Step-Down Voltage Regulators provide all the active functions for a step-down (buck) switching regulator capable of driving a 0.5A load with excellent line and load regulation. The LM2575 and LM2575HV step-down voltage regulators provide all the active functions for a step-down (buck) switching regulator capable of driving a 1A load with excellent line and load regulation.

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More

库存量: 375

库存:
375 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥30.9394 ¥30.94
¥23.3232 ¥233.23
¥20.4304 ¥510.76
¥18.9388 ¥1,704.49
¥18.193 ¥4,912.11
¥17.6167 ¥7,927.52
¥17.1195 ¥15,407.55
¥16.6223 ¥44,880.21
¥16.2946 ¥87,990.84