SN74AHC244DWRG4
图像仅供参考
请参阅产品规格
请参阅产品规格
595-SN74AHC244DWRG4
SN74AHC244DWRG4
制造商:
说明:
缓冲器和线路驱动器 Octal Buffers Driver ALT 595-SN74AHC244D ALT 595-SN74AHC244DWR
缓冲器和线路驱动器 Octal Buffers Driver ALT 595-SN74AHC244D ALT 595-SN74AHC244DWR
数据表:
数据表
Images
Models
PCN
Product Catalogs
SPICE Models
合规代码
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
原产地分类
- 原产国:
- 马来西亚
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
库存量: 877
-
库存:
-
877 可立即发货出现意外错误。请稍候重试。
-
生产周期:
-
9 周 大于所示数量的预计工厂生产时间。
定价 (含13% 增值税)
备用包装
制造商零件编号:
包装:
Tube
供货情况:
库存量
单价:
¥10.0118
最小:
1
制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥6.9495
最小:
1
类似产品
Texas Instruments
缓冲器和线路驱动器 Tri-State Octal A 59 5-SN74AHC244DW A 59 A 595-SN74AHC244DW
中国

The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.
For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.
Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).
"E" = RoHS-compliant
"G" = Green (RoHS-compliant and no Br/Sb)
Please contact a Mouser Technical Sales Representative for
further information.
5-1011-9