SN74HCT139DE4
图像仅供参考
请参阅产品规格
请参阅产品规格
595-SN74HCT139DE4
SN74HCT139DE4
制造商:
说明:
编码器、解码器、复用器和解复用器 Dual 2 to 4-Line Decdr/Demltplxer
编码器、解码器、复用器和解复用器 Dual 2 to 4-Line Decdr/Demltplxer
寿命周期:
寿命结束:
将过时且制造商将停产。
数据表:
数据表
EOL
Images
Models
Product Catalogs
合规代码
- CNHTS:
- 8542399000
- CAHTS:
- 8542310000
- USHTS:
- 8542390090
- KRHTS:
- 8542311000
- TARIC:
- 8542319000
- MXHTS:
- 8542310399
- ECCN:
- EAR99
原产地分类
- 原产国:
- 墨西哥
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
库存量: 876
-
库存:
-
876 可立即发货出现意外错误。请稍候重试。
数量大于876的订购须受最低订购要求的限制。
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥9.5146 | ¥9.51 | |
| ¥6.8252 | ¥68.25 | |
| ¥6.1472 | ¥153.68 | |
| ¥5.4014 | ¥648.17 | |
| ¥5.0511 | ¥1,414.31 | |
| ¥4.8251 | ¥2,509.05 | |
| ¥4.6782 | ¥4,678.20 | |
| ¥4.4748 | ¥11,276.50 | |
| ¥4.3618 | ¥21,809.00 |
类似产品
Texas Instruments
编码器、解码器、复用器和解复用器 Dual 2 to 4-Line Dec dr/Demltplxer A 595 A 595-SN74HCT139D
中国

The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.
For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.
Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).
"E" = RoHS-compliant
"G" = Green (RoHS-compliant and no Br/Sb)
Please contact a Mouser Technical Sales Representative for
further information.
5-1011-9