TPS2410RMST

Texas Instruments
595-TPS2410RMST
TPS2410RMST

制造商:

说明:
热交换电压控制器 0.8-V to 16.5-V 1.2A IQ 290-uA Igate sou A 595-TPS2410RMSR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 热交换电压控制器
RoHS:  
Controllers & Switches
16.5 V
3 V
1 Channel
4.25 mA
- 40 C
+ 85 C
SMD/SMT
UQFN-14
Reel
Cut Tape
MouseReel
No
商标: Texas Instruments
湿度敏感性: Yes
产品类型: Hot Swap Voltage Controllers
系列: TPS2410
工厂包装数量: 250
子类别: PMIC - Power Management ICs
单位重量: 7 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8542390090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TPS2410/11 N+1 and ORing Power Rail Controllers

Texas Instruments TPS2410/11 N+1 and ORing Power Rail Controllers emulate the function of a low forward-voltage diode in conjunction with an external N-channel MOSFET. The device combines multiple power supplies to a common bus in an N+1 configuration or combines redundant input power buses. The TPS2410 delivers a linear turn-on control while the TPS2411 offers an on/off control method. Applications with either N+1 redundant power supplies, redundant power buses, or both are ideal for the TPS2410/11. These redundant power sources must have the equivalent of a diode OR to prevent reverse current during faults and hotplug. This function is achieved with less power loss than a Schottky diode by combining the Texas Instruments TPS2410/11 and an N-channel MOSFET. A wide range of implementations and bus characteristics are customized through accurate voltage sensing, programmable fast turn-off threshold, and input filtering.

LM5060-Q1高侧保护控制器

Texas Instruments LM5060-Q1高侧保护控制器具有低静态电流,可在正常开/关转换和故障情况下智能控制高侧N沟道MOSFET。近乎恒定的输出电压上升时间源自对涌入电流的控制。提供输入UVLO(具有迟滞)和可编程输入OVP,使能输入提供远程开/关控制。可在单个电容器对初始启动VGS故障检测延迟时间、过渡VDS故障检测延迟时间和连续过流VDS故障检测延迟时间进行设定。MOSFET锁存关闭直到启用输入或UVLO输入处于低电平,但检测到的故障情况一直持续超过了允许的故障延迟时间时则切入高电平。

供货情况

库存:
0

您可以延期订购此产品。

生产周期:
16 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按250的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥47.8894 ¥47.89
¥36.5555 ¥365.56
¥33.7531 ¥843.83
¥30.6004 ¥3,060.04
整卷卷轴(请按250的倍数订购)
¥29.0297 ¥7,257.43
¥27.9562 ¥13,978.10
¥26.8827 ¥26,882.70
¥26.6341 ¥66,585.25
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥41.6857
最小:
1

类似产品

Texas Instruments TPS2410RMSR
Texas Instruments
热交换电压控制器 0.8-V to 16.5-V 1.2A IQ 290-uA Igate sou A 595-TPS2410RMST