1SS181,LF
图像仅供参考
请参阅产品规格
请参阅产品规格
757-1SS181LF
1SS181,LF
制造商:
说明:
小信号开关二极管 Hi Spd Switch Diode 0.1A 80V VR
小信号开关二极管 Hi Spd Switch Diode 0.1A 80V VR
数据表:
数据表
Application Notes
- Basics of CMOS Logic ICs
- Basics of Diodes (Absolute Maximum Ratings and Electrical Characteristics)
- Basics of Diodes (Power Losses and Thermal Design)
- Basics of Diodes (Types and Overview of Diodes)
- C2MOS LOGIC IC Product Guide HC Series
- CMOS Logic ICs Selection Guide
- CMOS Logic ICs Usage Considerations
- Glossary of CMOS Logic IC Terms
- Surface Mount Small Signal Diode Precautions For Use
Models
Product Catalogs
Test/Quality Data
合规代码
- CNHTS:
- 8541590000
- CAHTS:
- 8541100090
- USHTS:
- 8541100070
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100101
- ECCN:
- EAR99
原产地分类
- 原产国:
- 泰国
- 组装原产国/地区:
- 泰国
- 扩散国家:
- 日本
库存量: 689
-
库存:
-
689可立即发货出现意外错误。请稍候重试。
-
在途量:
-
9,000预期 2026/8/312,000预期 2026/8/28
-
生产周期:
-
24周 大于所示数量的预计工厂生产时间。
中国

Toshiba Electronic Devices & Storage Corporation Automotive products
may be used as engineering samples, however; they are not intended for
volume automotive production or reliability testing without prior
approval by Toshiba Semiconductor and Storage.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0320-2