M32139/04-B06TN

Ulti-mate Connector
678-M32139/04-B06TN
M32139/04-B06TN

制造商:

说明:
矩形电缆组件 Rectangular Nano MIL Spec Connector, Nano Pigtails, FEMALE, 15 POS, NICKEL

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Winchester Interconnect
产品种类: 矩形电缆组件
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Nano
Female
15 Position
Pigtail
Female
Bulk
商标: Ulti-mate Connector
产品类型: Rectangular Cable Assemblies
工厂包装数量: 1
子类别: Cable Assemblies
商标名: Ulti-Mate
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Wired Dual Row Single Ended Metal Shell Connectors

Ulti-Mate Connector Wired Dual Row Single-Ended Metal Shell Connectors are built to MIL-DTL-32139 specifications and are designed for critical aerospace and defense uses. These connectors are available in 9 to 85 contacts and are designed to withstand challenging environments. The wired metal shell connectors feature a maximum engaging force of 5oz, a minimum separation force of 0.4oz, and a mating/unmating force of 7oz x # of contacts. These connectors pass rigorous shock, vibration, durability, and salt spray tests, making them ideal for critical applications. Typical applications include military, aerospace, test and measurement, medical, geophysical exploration, and commercial aviation.

供货情况

库存: