2191L1-24V

VCC
607-2191L1-24V
2191L1-24V

制造商:

说明:
LED面板上的指示器 RED DIFFUSED 5/16" MOUNTING HOLE

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
VCC
产品种类: LED面板上的指示器
RoHS:  
Red
8 mm
Push-On Speednut
Wire
Red, Diffused
5 mm
24 mA
24 V
Round
Bulk
商标: VCC
透镜颜色: Red
镜片透明度: Diffused
安装类型: Push-On Speednut
产品类型: LED Panel Mount Indicators
工厂包装数量: 100
子类别: LED Indication
单位重量: 11 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541402000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

2191x LED Panel Mount Indicators

VCC 2191x LED Panel Mount Indicators deliver reliable, long-life illumination for a wide range of applications requiring clear visual status indication. Designed for durability and ease of installation, these indicators feature a robust panel-mount construction with a one-piece housing and lens for enhanced vibration resistance. The VCC 2191x indicators integrate high-brightness LEDs with built-in current-limiting resistors, eliminating the need for external components and simplifying circuit design. Available in multiple voltages and colors, the 2191x family provides a wide viewing angle and uniform light output, ensuring visibility in challenging environments. With quick-connect terminals and a compact design, these indicators are ideal for control panels, instrumentation, and equipment requiring dependable, maintenance-free operation. UL-recognized and compliant with industry standards, the 2191x LED panel mount indicators combine performance, reliability, and ease of use for demanding applications.

LED Panel-Mount Indicators

VCC LED Panel-Mount Indicators deliver reliable, long-lasting visual indications for a wide range of applications. These indicators are designed for durability, clarity, and ease of installation and provide enhanced visibility and performance in rugged or demanding environments. With multiple mounting styles, LED colors, voltages, and lens options, VCC’s panel-mount indicators support design flexibility across industrial, commercial, and consumer products.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
703
预期 2026/10/5
生产周期:
18
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥68.1616 ¥68.16
¥51.6975 ¥516.98
¥43.2564 ¥4,325.64
¥40.5331 ¥20,266.55
¥37.0527 ¥37,052.70
¥36.4764 ¥91,191.00
5,000 报价