AS3490

985-AS3490
AS3490

制造商:

说明:
LED照明驱动器IC WLP

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
ams OSRAM
产品种类: LED照明驱动器IC
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
3 Output
Boost
25 mA
WLCSP-12
3.7 V
3.7 V
2 MHz
- 30 C
+ 85 C
Reel
Cut Tape
MouseReel
商标: ams OSRAM
输入电压: 3.7 V
安装风格: SMD/SMT
通道数量: 3 Channel
Pd-功率耗散: 870 mW
产品: LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 12000
子类别: Driver ICs
电源电流—最大值: 250 uA
类型: LED Backlight Driver
零件号别名: 188430010
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
9030820000
USHTS:
9030820000
TARIC:
8542399000
ECCN:
EAR99
原产地分类
原产国:
奥地利
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AS3490 LED Backlight Driver

ams AS3490 LED Backlight Driver is an inductive 2MHz DC/DC boost converter that generates output for three current sources connected to up to 6 LEDs. The AS3490 driver has an LED current output ripple of <500µA to avoid acoustic noise on the output capacitor. The driver guarantees predictable start up even under low duty cycle PWM conditions. The AS3490 driver features a small 4.7µH external coil, 86% system efficiency, and supports dynamic luminance scaling (DLS) or DBC. Backlight driver applications include mobile phones, digital cameras, portable media players (PMP), and portable navigation devices (PND).

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

迷你型Topled LED

Osram 迷你型Topled LED专为满足公共和私人交通对高亮度和高品质的需求而量身打造。这些LED结合赏心悦目的白光和长达5万小时的使用寿命。Osram迷你型Topled LED仅消耗0.1W功率,是市场最经济的产品之一。仅需20mA的工作电流,迷你型Topled LED即可达到色温4000K时1700mcd和色温6500K时1900mcd的典型发光强度。以坎德拉为单位的发光强度相当于一定立体角下光源发出的以流明为单位的光通量。该新一代LED得益于芯片和封装技术的进一步发展,实现了光输出的不断增长。
了解更多

供货情况

库存: