Allegro MicroSystems AHV8511x Development Boards (APEK8511xKNH)

Allegro MicroSystems AHV8511x Development Boards (APEK8511xKNH) are designed to evaluate and demonstrate the AHV85110 isolated GaNFET gate drivers. The AHV85110 gate drivers include an isolated output bias supply integrated into the driver, eliminating the need for an external gate drive auxiliary bias supply/high-side bootstrap. Typical applications include EV chargers, On-Board Charger (OBC), AC-DC and DC-DC converters, transportation, robotics, micro-inverters, solar, industrial, and clean energy.

Applications

  • AC-DC and DC-DC converters
    • Totem-pole PFCs
    • LLC half-/full-bridge
    • SR drives
    • Multi-level converters
    • Phase-shifted full-bridge
  • Automotive
    • EV chargers
    • Onboard Chargers (OBC)
  • Industrial
    • Data centers
    • Transportation
    • Robotics
    • Audio
  • Clean energy
    • Micro-inverters
    • String-inverters
    • Solar
发布日期: 2023-07-06 | 更新日期: 2026-07-20