结果: 470
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS
Axiomtek MIO135-4FIL-MM 1Gw/2 LBP
Axiomtek 接口模块 MIO135-4FIL 4 port SFP with 2 pair LAN Bypass
Axiomtek MIO160-FIO-IPC
Axiomtek 接口模块 6 x Serial port (4-wire RS-232: TX/RX/RTS/CTS), RS-422/485 with 1.5kVDC isolation and 2 CANbus ports with 1.5kVDC isolated module (with support for the CAN 2.0A and CAN 2.0B protocol)
Axiomtek MIO530-EXT-IPC
Axiomtek 接口模块 1 x M.2 Key E 2230 socket + 1 x M.2 Key B 3042/3050/3052/3060 socket with SIM slot for 5G module or selected LTE module (Q670E) (project-based support)
Axiomtek NA870-621A-A w/o IPMI
Axiomtek 网络模块 2U Rackmount Network Appliance Platform with Dual LGA4189 Socket 3rd Gen Intel Xeon Scalable Processor,2 GbE LAN and redundant 1300W power
Axiomtek P Cord CY-U1023 1830mm US
Axiomtek 交流电源线 P Cord CY-U1023 1830mm US
Axiomtek P Cord OP-026_to_SL-19UK SHEE_LINE 180cm
Axiomtek 交流电源线 P Cord OP-026_to_SL-19UK SHEE_LINE 180cm
Axiomtek PIM710-4L4iC-C(ES)
Axiomtek 工业计算配件 PIM710-4L4iC-C w/ 4 GbE LAN and 4 isolated COM for ICO500-518
Axiomtek Power cord-EU 3pin YP22/YC18 L=1830mm_08
Axiomtek 交流电源线 Power cord-EU 3pin YP22/YC18 L=1830mm
Axiomtek Power cord-US 3pin YP12/YC18 L=1830mm_04
Axiomtek 交流电源线 Power cord-US 3pin YP12/YC18 L=1830mm
Axiomtek SCB184-EMMC-AX
Axiomtek 模块配件 Baseboard of Embedded SMARC Module, default boot mode at eMMC, for SMARC Module with eMMC onboard
Axiomtek SCB184-SD-AX
Axiomtek 模块配件 Baseboard of Embedded SMARC Module, default boot mode at Micro SD card, for SMARC Module without eMMC onboard
Axiomtek SDM510L-I3U-3H1
Axiomtek 单板计算机 SDM-L module with 12th gen Intel® Core™ i3-1215UE processor (15W) 2 SO-DIMM 1 M.2 SSD 3 HDMI 1 LAN 3 USB 3.2 Gen2and 1 USB 2.0
Axiomtek CBL D-SUB9P_to_HS10P 100mm
Axiomtek 模块配件 Optional 8-CH DIO (4in/4out) on flexible IO window (DB9 connector)(max up 2 ports)
Axiomtek CBL D-SUB9P_to_HS10P 200mm
Axiomtek 模块配件 Optional RS-232 cable, L=200 mm for COM3/4
Axiomtek WIRE-H ATX6P_to_HS4Px2 150mm
Axiomtek 模块配件 ATX6P to HS4P x2 power cable, L=150 mm (used for ATX power)
Axiomtek WIRE-H COM_D-SUB9Px2_to_HS10Px2 300mm
Axiomtek 模块配件 2 COM Port (P=2.0 w/ bracket) for MMB501COM port x 2 P=2.0 mm L=300 mm
Axiomtek WIRE-H D-SUB_9P_to_PHD10P 200mm
Axiomtek 模块配件 DIO cable_DB9_200 mm (for optional 8-CH DIO (4in/4out) on flexible I/O window) (up to 2 ports)
Axiomtek WIRE-H D-SUB9Px2_to_HS10P 200mm
Axiomtek 模块配件 2 x RS-232 (4-wire)/422/485 wire cable
Axiomtek 5A009672100E
Axiomtek 模块配件 AX96721 PCIe x16 to two PCIe x8 riser card
Axiomtek 5A009672200E
Axiomtek 模块配件 AX96722 PCIe x16 to one PCIe x16 riser card
Axiomtek ADAPTER 12V36W FSP036-RHBN3 W/SCREW PLUG
Axiomtek 桌面式AC适配器 AC to DC Adapter 12V 36W Screw type
Axiomtek CEM130 Heatspreader
Axiomtek 散热片 CEM130 heat spreader

Axiomtek MANO526-Q370 A20 Single Packing
Axiomtek 单板计算机 Mini-ITX SBC with LGA1151 socket 9th/8th gen Intel Core processor, Intel Q370, HDMI, DisplayPort++, eDP, 2 GbE LAN, and HD Audio
Axiomtek ACC127-11M-0DR
Axiomtek 工业计算配件 DIN-rail kit
Axiomtek ACC127-11M-93511
Axiomtek 模块配件 4 x RS-232/422/485 module (default RS-232)