C12502_MIRA-WW

Ledil
928-C12502MIRAWW
C12502_MIRA-WW

制造商:

说明:
LED镜片和组件 Round Lens 32.4mm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Ledil
产品种类: LED镜片和组件
RoHS:  
REACH - SVHC:
Lens
Bridgelux, Cree, Luxeon
32.4 mm
54 deg
Clear
Tray
商标: Ledil
高度: 14.7 mm
长度: 32.4 mm
产品类型: LED Lenses
形状: Round
工厂包装数量: 60
子类别: LED Lighting
宽度: 32.4 mm
单位重量: 6.702 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
9405920000
USHTS:
9001904000
TARIC:
9405920090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Mira Lenses for Cree

Ledil Mira Lenses for Cree were specially designed and optimized for the XLamp® MT-G and XLamp CXA15 series of Cree LEDs. These lenses were carefully designed to make the light distribution as uniform as possible. They are all clear round lenses, offering viewing angles of 28°, 38°, and 58°. They are made of optical grade PC material with high UV and temperature resistance, allowing for the use of high current and temperature conditions. The lenses should be fastened to a heat sink with a PU foam adhesive tape of automotive grade, or fastened with appropriate, Ledil-recommended adhesive.

CXA Solutions

Cree CXA Solutions provide all the key components needed for designs that work together, saving time and eliminating guesswork. Select the Cree CXA LED array that delivers the desired lumen output range. Then choose from various mechanical holders, optics, drivers, and heat sinks that work with the selected CXA LED array. Just pick the one that works best for the design. Cree CXA Solutions make it easy to get started on a new LED downlight.

Lenses & Reflectors for Cree LEDs

Ledil Lenses and Reflectors for Cree LEDs include Ledil Minnie Series Reflectors for Cree MT-G, Ledil Strada Series Lenses, Ledil Tina3-XM & Tina2 Series Lenses, Leila Series Lenses, Mira Series Lenses, and Lisa2, Rita, and Lenina Series Reflectors. The Ledil Lenses and Reflectors for Cree LEDs are specially designed and optimized for Cree's XLamp® MT-G, XLamp MX-6, XLamp XP-G, XLamp XM-L, XLamp XB-D, XLamp XT-E, XLamp XP-E, XLamp CXA2011, and XLamp CXA15 series of LEDs. These lenses and reflectors were carefully designed to make the light distribution as uniform as possible.

库存量: 117

库存:
117 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥20.4304 ¥20.43
¥12.3283 ¥123.28
¥11.7407 ¥1,408.88
¥9.266 ¥5,003.64
¥8.8479 ¥9,024.86
¥8.6897 ¥21,898.04
¥8.4411 ¥42,543.14
¥8.136 ¥81,522.72