APM-PROC-ANO

Trumeter
186-APM-PROC-ANO
APM-PROC-ANO

制造商:

说明:
数字面板表 PROCESS NEG LCD WITH OUTPUTS

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Trumeter
产品种类: 数字面板表
RoHS:  
Process Control
LCD, 4 Digit
12 VAC to 24 VAC, 12 VDC to 24 VDC
50 mA
10 VDC
APM
商标: Trumeter
安装风格: Panel Mount
封装: Bulk
产品类型: Panel Meters
工厂包装数量: 1
子类别: Test Equipment
端接类型: Screw
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Digital Panel Meters

Trumeter Digital Panel Meters are versatile and easy-to-use meters that deliver optimal performance. These panel meters are available in Advanced Panel Meters (APM) and Vista Touch Power Meters versions. The Advanced Panel Meters (APM) feature dynamic backlighting and starburst messaging to instantly alert operators to problem conditions. These meters come in AC and DC panel meter options and are ideal for electrical monitoring, control panels, and power supplies. The Vista touch power meters provide optimal power monitoring for single, split, and 3 phase networks. These meters feature proven industry communication protocols such as Modbus RTU (RS485) and TCP/IP (Ethernet).

Advanced Panel Meters

Trumeter Advanced Panel Meters (APM) feature a family of AC and DC panel meters for digital monitoring solutions in industrial applications. The meters offer digital and analog outputs with fully customizable alerts, scales, and ranges via plug-and-play software. The APM family has dynamic backlighting in red, green, and white, ensuring high visibility in factory environments. Each Trumeter Advanced Panel Meter provides a four-digit starburst display messaging to instantly alert operators to problem conditions. The APM portfolio includes 15 meters for various measurements and applications: Amp, CT, Frequency, M1/M2, MAX M21/M23, Power, Process, Rate, Micro, Shunt, Temperature, and Volt.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
8
预期 2026/8/28
生产周期:
5
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,586.9946 ¥1,586.99
¥1,379.2893 ¥13,792.89
¥1,323.8741 ¥33,096.85
¥1,289.4543 ¥64,472.72