H70U-W216-P9S1-00150

Rosenberger
476-H70UW216P9S10015
H70U-W216-P9S1-00150

制造商:

说明:
射频电缆组件 SMPX (F) to 1.35mm (M) Precision Coax Assembly, 6"

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Rosenberger
产品种类: 射频电缆组件
发货限制:
 Mouser 目前在您所在地区不销售该产品。
SMPX
Jack (Female)
Straight
1.35 mm
Plug (Male)
Straight
150 mm (5.906 in)
50 Ohms
90 GHz
RTK 047-K2
Blue
商标: Rosenberger
连接器A极性: Reverse
连接器B极性: Reverse
极性: Reverse
产品类型: RF Cable Assemblies
系列: SMPX
工厂包装数量: 1
子类别: Cable Assemblies
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SMPX Connectors & Cable Assemblies

Rosenberger SMPX Connectors and Cable Assemblies are ideal for high-frequency applications where design density limitations are vital. SMPS products feature excellent RF channel alignment and registration and a solderless design for easy installation and maintenance. Multiple configurations are available, including single- or double-row of 2, 4, 8, and 16 ports. These connectors and cable assemblies have been tested up to 110GHz and support the high data rates needed for testing 112G and 224G ecosystems. Additional multiport options are available from Rosenberger, including solderless, configurable, field replaceable, floating channels, and sequential mating. Rosenberger SMPX Connectors and Cable Assemblies are suitable for semiconductor development, ATE testing, and data center testing.

供货情况

库存: