BD71837AMWV-E2

ROHM Semiconductor
755-BD71837AMWV-E2
BD71837AMWV-E2

制造商:

说明:
专业电源管理 (PMIC) System PMIC for i.MX 8M Family

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ROHM Semiconductor
产品种类: 专业电源管理 (PMIC)
RoHS:  
Programmable
SMD/SMT
UQFN-68
4 A
3.3 V
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
应用: Streaming Media Boxes and Dongles
商标: ROHM Semiconductor
输入电压范围: 2.7 V to 5.5 V
湿度敏感性: Yes
工作电源电流: 4 uA
工作电源电压: 2.7 V to 5.5 V
输出电压范围: 700 mV to 3.3 V
产品: PMICs
产品类型: Power Management Specialized - PMIC
工厂包装数量: 1000
子类别: PMIC - Power Management ICs
零件号别名: BD71837AMWV
单位重量: 2.338 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

BD71837AMWV System PMIC for i.MX 8M Family

ROHM Semiconductor BD71837AMWV System PMIC for i.MX 8M Family integrates all power rails required by i.MX 8M processors and system peripherals. The BD71837AMWV makes it possible to significantly reduce development time, decrease the size, and simplify application design. The power supply circuit of the ROHM BD71837AMWV is designed specifically for the power supply system of the i.MX 8M processor family. The circuit integrates eight buck converters, seven LDOs, control logic that supplies power to the processor, and the required DDR memory. A 1.8V/3.3V power switch for SDXC cards and a 32.768kHz crystal oscillator driver are also built-in. Multiple protection circuits are also built-in, like output short-circuit, output over-voltage/current, and thermal shutdown.  

库存量: 267

库存:
267 可立即发货
生产周期:
17 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥54.7598 ¥54.76
¥42.0247 ¥420.25
¥38.872 ¥971.80
¥35.3238 ¥3,532.38
¥33.9113 ¥8,477.83
¥33.335 ¥16,667.50
整卷卷轴(请按1000的倍数订购)
¥32.3406 ¥32,340.60
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩