30 V ESD保护二极管/TVS二极管

结果: 39
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 极性 通道数量 工作电压 端接类型 钳位电压 击穿电压 封装 / 箱体 Ipp - 峰值脉冲电流 峰值脉冲功耗 (Pppm) Cd - 二极管电容 Vesd - 静电放电电压触点 Vesd - 静电放电电压气隙 最小工作温度 最大工作温度 产品 系列 资格 封装
Vishay Semiconductors ESD保护二极管/TVS二极管 600W 30V 5% SMB (DO-214AA) 无库存
最低: 7,500
倍数: 750
: 750
Unidirectional 1 Channel 25.6 V SMD/SMT 41.4 V 30 V SMB (DO-214AA) 14.5 A 600 W - 65 C + 150 C TVS Diodes P6SMB Reel
Semtech ESD保护二极管/TVS二极管 Line 28V 0.40pF ESD SLP1006P2

1 Channel 28 V 48 V 30 V DFN-2 2 A 96 W 10 kV 15 kV - 40 C + 125 C TVS Diodes Reel, Cut Tape, MouseReel
Panjit ESD保护二极管/TVS二极管 28V,ESD Protection,DFN 2L,BI

Unidirectional 1 Channel 28 V SMD/SMT 50 V 30 V DFN-2 1 A 5 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors TEA-01FG Reel, Cut Tape, MouseReel
Bourns ESD保护二极管/TVS二极管 DIO TVS VBR 30V 1500W BIIDIR SMC AECQ
Bidirectional 1 Channel 25.6 V SMD/SMT 30 V SMC (DO-214AB) 100 A 1.5 kW - 55 C + 150 C TVS Diodes 1.5SMC-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD保护二极管/TVS二极管 DIO TVS VBR 30V 400W UNIDIR SMA AECQ
Unidirectional 1 Channel 25.6 V SMD/SMT 30 V SMA (DO-214AC) 400 W - 55 C + 150 C TVS Diodes P4SMA-Q AEC-Q101 Reel
Nexperia ESD保护二极管/TVS二极管 PESD3V3L1BLF/SOD972-S1/DFN0603

Bidirectional 24 V SMD/SMT 33.5 V 30 V 9 A 25 pF 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD保护二极管/TVS二极管 PHDMI2FC4/SOT1165/XSON10

Bidirectional 24 V SMD/SMT 33.5 V 30 V 9 A 25 pF 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Vishay ESD保护二极管/TVS二极管 1.5KW,30V 5%,SMB UNIDIR TVS

Unidirectional 1 Channel 25.6 V SMD/SMT 41.4 V 30 V SMB (DO-214AA) 37.4 A 1.5 kW 30 kV 30 kV - 65 C + 175 C ESD Suppressors 1.5B30A Reel
Vishay ESD保护二极管/TVS二极管 1.5KW,30V 5%,SMB BIDIR TVS

Bidirectional 1 Channel 25.6 V SMD/SMT 41.4 V 30 V SMB (DO-214AA) 37.4 A 30 kV 30 kV - 65 C + 175 C ESD Suppressors 1.5B30CA Reel
Vishay Semiconductors ESD保护二极管/TVS二极管 600W 30V 5% SMB (DO-214AA)
Unidirectional 1 Channel 25.6 V SMD/SMT 41.5 V 30 V SMB (DO-214AA) 600 W - 65 C + 150 C TVS Diodes SM6T AEC-Q101 Reel

Vishay Semiconductors ESD保护二极管/TVS二极管 ESD Prot SOT-23

Bidirectional 2 Channel 26.5 V SMD/SMT 39 V 30 V SC-59-3 (SOT-23-3) 3 A 150 W 13 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors VCAN26A2-03S Reel
Comchip Technology ESD保护二极管/TVS二极管 25.6VWM 41.4VC

Unidirectional 1 Channel 25.6 V Axial 41.4 V 30 V DO-201-2 36.23 A 1.5 kW - 55 C + 150 C TVS Diodes 1.5KE Ammo Pack
Comchip Technology ESD保护二极管/TVS二极管 25.6VWM 41.4VC

Bidirectional 1 Channel 25.6 V Axial 41.4 V 30 V DO-201-2 36.23 A 200 W - 55 C + 150 C TVS Diodes 1.5KE Ammo Pack
Comchip Technology ESD保护二极管/TVS二极管 25.6VWM 41.4VC

Bidirectional 1 Channel 25.6 V Axial 41.4 V 30 V DO-201-2 36.23 A 1.5 kW - 55 C + 150 C TVS Diodes 1.5KE Ammo Pack