14 A 电路保护

电路保护类型

更改类别视图
结果: 99
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS
E-T-A 断路器 Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double

E-T-A 断路器 Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double

E-T-A 断路器 Miniaturised single pole thermal circuit breaker with push-to-reset tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), snap-in panel mounting. For lower current ratings see type 105. Approved to CBE standard EN

E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot

E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot

E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot

E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload pro

E-T-A 断路器 The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally sui

AIRPAX 断路器 Cir Brkr Hyd Mag


AIRPAX 断路器 Cir Brkr Hyd Mag

AIRPAX 断路器 Cir Brkr Hyd Mag

Siemens 断路器 MSP S2 CLASS 10 9.5-14A SCREW

Siemens 断路器 MSP S2 CLASS 10 9.5-14A SCRW 1NO/1NC AUX

Siemens 断路器 MSP S2 CLASS 20 9.5-14A SCREW

Siemens 断路器 CIRCUIT BREAKER. SCREW-TYPE. 14 A

Siemens 断路器 MSP S2 CLASS 10 9.5-14A SCREW

Siemens 断路器 MSP S2 CLASS 10 9.5-14A SCRW 1NO/1NC AUX

Siemens 断路器 MSP S2 CLASS 10 9.5-14A SCREW AUTO RESET

Siemens 断路器 CIRCUIT-BREAKER S2 14A SCREW

Siemens 断路器 MSP S2 FOR XFRMR 9.5-14A SCREW

E-T-A 断路器 Very cost effective design to meet international requirements. No exposed metal parts which are current-carrying except for terminals. R-type TO CBE to EN 60934. Units built to order. For requests under 500 pcs contact Customer Servi

E-T-A 断路器

E-T-A 断路器

E-T-A 断路器