DO-218AB ESD保护二极管/TVS二极管

结果: 164
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 极性 通道数量 工作电压 端接类型 钳位电压 击穿电压 封装 / 箱体 Ipp - 峰值脉冲电流 峰值脉冲功耗 (Pppm) Vesd - 静电放电电压触点 Vesd - 静电放电电压气隙 最小工作温度 最大工作温度 系列 资格 封装
Panjit ESD保护二极管/TVS二极管 6600W,Transient Voltage Suppressors,DO-218AB,20V,UNI

Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 24.5 V DO-218AB 204 A 6.6 kW 30 kV 30 kV - 55 C + 175 C AEC-Q101 Reel
Panjit ESD保护二极管/TVS二极管 6600W,Transient Voltage Suppressors,DO-218AB,22V,UNI

Unidirectional 1 Channel 22 V SMD/SMT 35.5 V 26.9 V DO-218AB 186 A 6.6 kW 30 kV 30 kV - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD保护二极管/TVS二极管 6600W,Transient Voltage Suppressors,DO-218AB,26V,UNI

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 31.9 V DO-218AB 157 A 6.6 kW 30 kV 30 kV - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD保护二极管/TVS二极管 6600W,Transient Voltage Suppressors,DO-218AB,28V,UNI

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 34.4 V DO-218AB 145 A 6.6 kW 30 kV 30 kV - 55 C + 175 C AEC-Q101 Reel
Panjit ESD保护二极管/TVS二极管 6600W,Transient Voltage Suppressors,DO-218AB,30V,UNI

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 36.8 V DO-218AB 136 A 6.6 kW 30 kV 30 kV - 55 C + 175 C AEC-Q101 Reel
Panjit ESD保护二极管/TVS二极管 6600W,Transient Voltage Suppressors,DO-218AB,33V,UNI

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 40.6 V DO-218AB 124 A 6.6 kW 30 kV 30 kV - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD保护二极管/TVS二极管 6600W,Transient Voltage Suppressors,DO-218AB,36V,UNI

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 44.2 V DO-218AB 114 A 6.6 kW 30 kV 30 kV - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD保护二极管/TVS二极管 6600W,Transient Voltage Suppressors,DO-218AB,40V,UNI

Unidirectional 1 Channel 40 V SMD/SMT 64.5 V 49.1 V DO-218AB 102 A 6.6 kW 30 kV 30 kV - 55 C + 175 C AEC-Q101 Reel
Panjit ESD保护二极管/TVS二极管 6600W,Transient Voltage Suppressors,DO-218AB,43V,UNI

Unidirectional 1 Channel 43 V SMD/SMT 69.4 V 52.8 V DO-218AB 95 A 6.6 kW 30 kV 30 kV - 55 C + 175 C AEC-Q101 Reel
Panjit ESD保护二极管/TVS二极管 6600W,Transient Voltage Suppressors,DO-218AB,48V,UNI

Unidirectional 1 Channel 48 V SMD/SMT 80.6 V 58.7 V DO-218AB 82 A 6.6 kW 30 kV 30 kV - 55 C + 175 C AEC-Q101 Reel
Taiwan Semiconductor ESD保护二极管/TVS二极管 3600W, 25.7V, 5%, Unidirectional, TVS

Unidirectional 1 Channel 22 V SMD/SMT 35.5 V 24.4 V DO-218AB 101 A 3.6 kW - 55 C + 175 C TLD AEC-Q101 Reel
Taiwan Semiconductor ESD保护二极管/TVS二极管 6600W, 12.9V, 5%, Unidirectional, TVS

Unidirectional 1 Channel 11 V SMD/SMT 18.2 V 12.2 V DO-218AB 363 A 6.6 kW - 55 C + 175 C TLD AEC-Q101 Reel
Taiwan Semiconductor ESD保护二极管/TVS二极管 6600W, 15.2V, 5%, Unidirectional, TVS

Unidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V DO-218AB 307 A 6.6 kW - 55 C + 175 C TLD AEC-Q101 Reel
Diotec Semiconductor ESD保护二极管/TVS二极管 TVS, DO-218AB, 175C, 4600W, Unidir, AEC-Q101

Unidirectional 10 V SMD/SMT 17 V 11.1 V DO-218AB 271 A 4.6 kW - 50 C + 175 C 4.6SM6Z AEC-Q101 Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD保护二极管/TVS二极管 TVS, DO-218AB, 175C, 4600W, Unidir, AEC-Q101

Unidirectional 22 V SMD/SMT 35.5 V 24.4 V DO-218AB 130 A 4.6 kW - 50 C + 175 C 4.6SM6Z AEC-Q101 Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD保护二极管/TVS二极管 TVS, DO-218AB, 175C, 4600W, Unidir, AEC-Q101

Unidirectional 24 V SMD/SMT 38.9 V 26.7 V DO-218AB 118 A 4.6 kW - 50 C + 175 C 4.6SM6Z AEC-Q101 Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD保护二极管/TVS二极管 TVS, DO-218AB, 175C, 4600W, Unidir, AEC-Q101

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V DO-218AB 95 A 4.6 kW - 50 C + 175 C 4.6SM6Z AEC-Q101 Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD保护二极管/TVS二极管 TVS, DO-218AB, 175C, 4600W, Unidir, AEC-Q101

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V DO-218AB 86 A 4.6 kW - 50 C + 175 C 4.6SM6Z AEC-Q101 Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD保护二极管/TVS二极管 TVS, DO-218AB, 175C, 4600W, Unidir, AEC-Q101

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V DO-218AB 79 A 4.6 kW - 50 C + 175 C 4.6SM6Z AEC-Q101 Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD保护二极管/TVS二极管 TVS, DO-218AB, 175C, 6600W, Unidir, AEC-Q101

Unidirectional 10 V SMD/SMT 17 V 11.1 V DO-218AB 388 A 6.6 kW - 50 C + 175 C 6.6SM8Z AEC-Q101 Reel
Diotec Semiconductor ESD保护二极管/TVS二极管 TVS, DO-218AB, 175C, 6600W, Unidir, AEC-Q101

Unidirectional 11 V SMD/SMT 18.2 V 12.2 V DO-218AB 363 A 6.6 kW - 50 C + 175 C 6.6SM8Z AEC-Q101 Reel
Diotec Semiconductor ESD保护二极管/TVS二极管 TVS, DO-218AB, 175C, 6600W, Unidir, AEC-Q101

Unidirectional 12 V SMD/SMT 19.9 V 13.3 V DO-218AB 332 A 6.6 kW - 50 C + 175 C 6.6SM8Z AEC-Q101 Reel
Diotec Semiconductor ESD保护二极管/TVS二极管 TVS, DO-218AB, 175C, 6600W, Unidir, AEC-Q101

Unidirectional 13 V SMD/SMT 21.5 V 14.4 V DO-218AB 307 A 6.6 kW - 50 C + 175 C 6.6SM8Z AEC-Q101 Reel
Diotec Semiconductor ESD保护二极管/TVS二极管 TVS, DO-218AB, 175C, 6600W, Unidir, AEC-Q101

Unidirectional 14 V SMD/SMT 23.2 V 15.6 V DO-218AB 284 A 6.6 kW - 50 C + 175 C 6.6SM8Z AEC-Q101 Reel
Diotec Semiconductor ESD保护二极管/TVS二极管 TVS, DO-218AB, 175C, 6600W, Unidir, AEC-Q101

Unidirectional 15 V SMD/SMT 24.4 V 16.7 V DO-218AB 270 A 6.6 kW - 50 C + 175 C 6.6SM8Z AEC-Q101 Reel