SOD-123-2 ESD保护二极管/TVS二极管

结果: 622
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 极性 通道数量 工作电压 端接类型 钳位电压 击穿电压 封装 / 箱体 Ipp - 峰值脉冲电流 峰值脉冲功耗 (Pppm) Cd - 二极管电容 Vesd - 静电放电电压触点 Vesd - 静电放电电压气隙 最小工作温度 最大工作温度 产品 系列 资格 封装
Bourns ESD保护二极管/TVS二极管 36V, 400W bi- TVS in DFN3419 (SOD123) Automotive

Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SOD-123-2 6.9 A 400 W - 55 C + 150 C TVS Diodes SMF4C-Q Reel
Nexperia ESD保护二极管/TVS二极管 PTVS11VS1UTR-Q/SOD123W/CFP3

Unidirectional 1 Channel 11 V SMD/SMT 18.2 V 13.5 V SOD-123-2 22 A 400 W 8 kV 15 kV - 55 C + 185 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD保护二极管/TVS二极管 PTVS12VS1UTR-Q/SOD123W/CFP3

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 14.7 V SOD-123-2 20.1 A 400 W 8 kV 15 kV - 55 C + 185 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD保护二极管/TVS二极管 PTVS13VS1UTR-Q/SOD123W/CFP3

Unidirectional 1 Channel 13 V SMD/SMT 21.5 V 15.9 V SOD-123-2 18.6 A 400 W 8 kV 15 kV - 55 C + 185 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD保护二极管/TVS二极管 PTVS14VS1UTR-Q/SOD123W/CFP3

Unidirectional 1 Channel 14 V SMD/SMT 23.2 V 17.2 V SOD-123-2 17.2 A 400 W 8 kV 15 kV - 55 C + 185 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD保护二极管/TVS二极管 PTVS17VS1UTR-Q/SOD123W/CFP3

Unidirectional 1 Channel 17 V SMD/SMT 27.6 V 20.9 V SOD-123-2 14.5 A 400 W - 55 C + 185 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD保护二极管/TVS二极管 PTVS18VS1UR-Q/SOD123W/CFP3

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 21 V SOD-123-2 13.7 A 400 W - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD保护二极管/TVS二极管 PTVS18VS1UTR-Q/SOD123W/CFP3

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 22.1 V SOD-123-2 13.7 A 400 W 8 kV 15 kV - 55 C + 185 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD保护二极管/TVS二极管 PTVS20VS1UR-Q/SOD123W/CFP3

Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 23.35 V SOD-123-2 12.3 A 400 W 8 kV 15 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD保护二极管/TVS二极管 PTVS22VS1UR-Q/SOD123W/CFP3

Unidirectional 1 Channel 22 V SMD/SMT 35.5 V 24.4 V SOD-123-2 11.3 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape
Nexperia ESD保护二极管/TVS二极管 PTVS24VS1UTR-Q/SOD123W/CFP3

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 29.5 V SOD-123-2 10.3 A 400 W 8 kV 15 kV - 55 C + 185 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD保护二极管/TVS二极管 PTVS40VS1UTR-Q/SOD123W/CFP3

Unidirectional 1 Channel 40 V SMD/SMT 64.5 V 49.1 V SOD-123-2 6.2 A 400 W 8 kV 15 kV - 55 C + 185 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD保护二极管/TVS二极管 PTVS45VS1UR-Q/SOD123W/CFP3

Unidirectional 1 Channel 45 V SMD/SMT 72.7 V 52.65 V SOD-123-2 5.5 A 400 W 8 kV 15 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD保护二极管/TVS二极管 PTVS45VS1UTR-Q/SOD123W/CFP3

Unidirectional 1 Channel 45 V SMD/SMT 72.7 V 55.3 V SOD-123-2 5.5 A 400 W 8 kV 15 kV - 55 C + 185 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD保护二极管/TVS二极管 PTVS48VS1UTR-Q/SOD123W/CFP3

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 58.9 V SOD-123-2 5.2 A 400 W 8 kV 15 kV - 55 C + 185 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD保护二极管/TVS二极管 PTVS51VS1UR-Q/SOD123W/CFP3

Unidirectional 1 Channel 51 V SMD/SMT 82.4 V 59.7 V SOD-123-2 4.9 A 400 W 8 kV 15 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD保护二极管/TVS二极管 PTVS51VS1UTR-Q/SOD123W/CFP3

Unidirectional 1 Channel 51 V SMD/SMT 82.4 V 62.7 V SOD-123-2 4.9 A 400 W 8 kV 15 kV - 55 C + 185 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD保护二极管/TVS二极管 PTVS58VS1UTR-Q/SOD123W/CFP3

Unidirectional 1 Channel 58 V SMD/SMT 93.6 V 71.2 V SOD-123-2 4.3 A 400 W 8 kV 15 kV - 55 C + 185 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD保护二极管/TVS二极管 PTVS5V0S1UR-Q/SOD123W/CFP3

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.7 V SOD-123-2 43.5 A 400 W - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD保护二极管/TVS二极管 PTVS5V0S1UTR-Q/SOD123W/CFP3

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 7 V SOD-123-2 43.5 A 400 W 8 kV 15 kV - 55 C + 185 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD保护二极管/TVS二极管 PTVS60VS1UTR-Q/SOD123W/CFP3

Unidirectional 1 Channel 60 V SMD/SMT 96.8 V 73.7 V SOD-123-2 4.1 A 400 W 8 kV 15 kV - 55 C + 185 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD保护二极管/TVS二极管 PTVS6V5S1UR-Q/SOD123W/CFP3

Unidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.6 V SOD-123-2 35.7 A 400 W 8 kV 15 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD保护二极管/TVS二极管 PTVS6V5S1UTR-Q/SOD123W/CFP3

Unidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.98 V SOD-123-2 35.7 A 400 W 8 kV 15 kV - 55 C + 185 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD保护二极管/TVS二极管 PTVS7V0S1UTR-Q/SOD123W/CFP3

Unidirectional 1 Channel 7 V SMD/SMT 12 V 8.6 V SOD-123-2 33.3 A 400 W 8 kV 15 kV - 55 C + 185 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD保护二极管/TVS二极管 PTVS7V5S1UR-Q/SOD123W/CFP3

Unidirectional 1 Channel 7.5 V SMD/SMT 12.9 V 8.77 V SOD-123-2 31 A 400 W 8 kV 15 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel