SOD-123-2 ESD保护二极管/TVS二极管

结果: 622
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 极性 通道数量 工作电压 端接类型 钳位电压 击穿电压 封装 / 箱体 Ipp - 峰值脉冲电流 峰值脉冲功耗 (Pppm) Cd - 二极管电容 Vesd - 静电放电电压触点 Vesd - 静电放电电压气隙 最小工作温度 最大工作温度 产品 系列 资格 封装
Littelfuse ESD保护二极管/TVS二极管 SMF - CA 13V 32,965库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V SOD-123-2 9.3 A 200 W 30 kV 30 kV - 65 C + 150 C SMF Reel, Cut Tape, MouseReel
Littelfuse ESD保护二极管/TVS二极管 SMF - CA 15V 61,991库存量
48,000预期 2026/12/28
最低: 1
倍数: 1
: 3,000

Bidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SOD-123-2 8.2 A 200 W 30 kV 30 kV - 65 C + 150 C SMF Reel, Cut Tape, MouseReel
Littelfuse ESD保护二极管/TVS二极管 200W 16V 5% Uni-directional 28,635库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 16 V SMD/SMT 26 V 17.8 V SOD-123-2 7.7 A 200 W 30 kV 30 kV - 65 C + 150 C TVS Diodes SMF Reel, Cut Tape, MouseReel
Littelfuse ESD保护二极管/TVS二极管 SMF - CA 16V 56,590库存量
45,000预期 2026/11/3
最低: 1
倍数: 1
: 3,000

Bidirectional 1 Channel 16 V SMD/SMT 26 V 17.8 V SOD-123-2 7.7 A 200 W 30 kV 30 kV - 65 C + 150 C SMF Reel, Cut Tape, MouseReel
Littelfuse ESD保护二极管/TVS二极管 SMF - A 180V 22,337库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 180 V SMD/SMT 292 V 201 V SOD-123-2 700 mA 200 W 30 kV 30 kV - 65 C + 150 C SMF Reel, Cut Tape
Littelfuse ESD保护二极管/TVS二极管 200W 24V 5% Uni-directional 95,519库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SOD-123-2 5.1 A 200 W 30 kV 30 kV - 65 C + 150 C TVS Diodes SMF Reel, Cut Tape, MouseReel
Littelfuse ESD保护二极管/TVS二极管 SMF - CA 24V 31,400库存量
21,000预期 2026/10/14
最低: 1
倍数: 1
: 3,000

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SOD-123-2 5.1 A 200 W 30 kV 30 kV - 65 C + 150 C SMF Reel, Cut Tape, MouseReel
Littelfuse ESD保护二极管/TVS二极管 200W 26V 5% Uni-directional 48,136库存量
24,000预期 2026/8/27
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SOD-123-2 4.8 A 200 W 30 kV 30 kV - 65 C + 150 C SMF Reel, Cut Tape, MouseReel
Littelfuse ESD保护二极管/TVS二极管 200W 28V 5% Uni-directional 23,595库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SOD-123-2 4.4 A 200 W 30 kV 30 kV - 65 C + 150 C SMF Reel, Cut Tape, MouseReel
Littelfuse ESD保护二极管/TVS二极管 200W 3.3V 5% Uni-directional 57,379库存量
408,000在途量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 3.3 V SMD/SMT 6.8 V 3.4 V SOD-123-2 30 A 200 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMF Reel, Cut Tape, MouseReel
Littelfuse ESD保护二极管/TVS二极管 200W 30V 5% Uni-directional 44,189库存量
162,000在途量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SOD-123-2 4.1 A 200 W 30 kV 30 kV - 65 C + 150 C SMF Reel, Cut Tape, MouseReel
Littelfuse ESD保护二极管/TVS二极管 SMF - CA 36V 28,125库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SOD-123-2 3.4 A 200 W 30 kV 30 kV - 65 C + 150 C SMF Reel, Cut Tape, MouseReel
Littelfuse ESD保护二极管/TVS二极管 200W 40V 5% Uni-directional 38,168库存量
42,000预期 2026/9/29
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SOD-123-2 3.1 A 200 W 30 kV 30 kV - 65 C + 150 C SMF Reel, Cut Tape, MouseReel
Littelfuse ESD保护二极管/TVS二极管 SMF - CA 43V 17,360库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 1 Channel 43 V SMD/SMT 69.4 V 47.8 V SOD-123-2 2.9 A 200 W 30 kV 30 kV - 65 C + 150 C SMF Reel, Cut Tape, MouseReel
Littelfuse ESD保护二极管/TVS二极管 SMF4L - CA 11V 18,425库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 1 Channel 11 V SMD/SMT 18.2 V 12.2 V SOD-123-2 22 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMF4L Reel, Cut Tape, MouseReel
Littelfuse ESD保护二极管/TVS二极管 400W 24V 5% Uni-directional 27,229库存量
18,000预期 2026/8/20
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SOD-123-2 10.3 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMF4L Reel, Cut Tape, MouseReel
Littelfuse ESD保护二极管/TVS二极管 400W 33V 5% Uni-directional 16,947库存量
42,000在途量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SOD-123-2 7.5 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMF4L Reel, Cut Tape, MouseReel
Littelfuse ESD保护二极管/TVS二极管 400W 48V 5% Uni-directional 24,878库存量
18,000预期 2026/9/8
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SOD-123-2 5.2 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMF4L Reel, Cut Tape, MouseReel
Littelfuse ESD保护二极管/TVS二极管 400W 5V 5% Uni-directional 29,972库存量
最低: 1
倍数: 1
: 3,000
Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SOD-123-2 40.1 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMF4L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD保护二极管/TVS二极管 SMF4L - CA 51V 36,460库存量
最低: 1
倍数: 1
: 3,000

Bidirectional 1 Channel 51 V SMD/SMT 82.4 V 56.7 V SOD-123-2 4.9 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMF4L Reel, Cut Tape, MouseReel
Littelfuse ESD保护二极管/TVS二极管 200W 5V 5% Uni-directional 153,776库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SOD-123-2 21.7 A 200 W 30 kV 30 kV - 65 C + 150 C SMF Reel, Cut Tape, MouseReel
Littelfuse ESD保护二极管/TVS二极管 200W 6V 5% Uni-directional 19,745库存量
60,000在途量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 6.67 V SOD-123-2 19.4 A 200 W 30 kV 30 kV - 65 C + 150 C SMF Reel, Cut Tape, MouseReel
Littelfuse ESD保护二极管/TVS二极管 2kW 12V AEC-Q101 5% Uni-Directional 11,323库存量
27,000预期 2027/2/10
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SOD-123-2 20.1 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TPSMF4L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD保护二极管/TVS二极管 2kW 18V AEC-Q101 5% Uni-Directional 7,015库存量
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SOD-123-2 13.7 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TPSMF4L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD保护二极管/TVS二极管 2kW 28V AEC-Q101 5% Uni-Directional 33,044库存量
18,000预期 2026/10/21
最低: 1
倍数: 1
: 3,000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SOD-123-2 8.8 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TPSMF4L AEC-Q100 Reel, Cut Tape, MouseReel